Overview of IRFP9240PBF by Vishay Intertechnologies
The IRFP9240PBF is a Power Field-Effect Transistor designed for various high-power applications. It features a continuous drain current of 12A and a drain-source voltage of 200V, with a low on-state resistance of only 0.5 ohms. This component is constructed using Metal-Oxide Semiconductor technology and is encased in a TO-247AC package, which is noted for its ability to handle high power and heat dissipation efficiently. Its configuration includes a single transistor with an integrated diode, enhancing its switching capabilities. The IRFP9240PBF is specifically a P-channel MOSFET, which is pivotal for certain polarity-specific applications and uses an enhancement mode of operation.
This transistor is built to accommodate a wide range of operating temperatures, from -55 °C to 150 °C, allowing it to function under extreme conditions. Furthermore, it is compliant with RoHS, REACH, and has an ECCN code of EAR99, making it fit for global commercial use without major regulatory concerns. The robust package and high reliability are indicated by its ability to handle up to 790 mJ of avalanche energy. Notably, as of the current writing, the factory lead time for this part is approximately 17 weeks and 3 days.
Industry Applications for IRFP9240PBF
The IRFP9240PBF offers intrinsic properties that potentially suit a variety of high-demand applications. Below are some conceptual industry uses:
- Energy and Power Systems: This transistor could potentially be utilized in power conversion systems due to its high breakdown voltage and current handling capabilities. Applications might include renewable energy inverters, where efficient power conversion is critical for solar panels and wind turbines. The device’s robust thermal properties support long-term reliability in harsh environments.
- Medical Imaging: The availability of this transistor for applications such as medical imaging equipment could be advantageous. Its ability to operate across a wide temperature range and handle high power requirements could make it suitable for supporting the power management needs of devices like MRI machines and CT scanners, although specific compliance to medical standards would need verification.
- Robotics and Drones: In robotics and drones, power efficiency and durability under dynamic operating stresses are vital. The IRFP9240PBF’s fast switching capabilities and low on-resistance could provide enhanced performance for motor control circuits, potentially extending the operational life and efficiency of such systems.
Note: These potential industry applications serve merely as illustrative examples and require thorough analysis and verification by engineering teams to ensure compliance with industry standards and particular application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component market, particularly renowned for its range of Power Field-Effect Transistors and other semiconductor products. The company offers a broad spectrum of electronic components that serve in various applications across automotive, industrial, computing, consumer, telecommunications, military, aerospace, and medical industries.
Vishay’s approach to transistors, such as the IRFP9240PBF, highlights their commitment to high-performance technology combined with energy efficiency. They provide numerous similar parts to IRFP9240PBF, ensuring a range of selections for engineers depending on the specific requirements regarding power handling, resistance, and environmental compatibility. Their transistors are widely recognized for their durability and efficiency, aiding in interactive design and technology advancements.
Where to Find IRFP9240PBF by Vishay Intertechnologies
To source the IRFP9240PBF, prospective buyers are encouraged to utilize resources such as Findchips.com. Here you can gain detailed insights into inventory levels, current pricing, and can comparatively shop from various distributors. Historically, the part has been stocked by distributors such as Wuhan P&S, EBV Elektronik, Avnet Asia, and Mouser Electronics. However, for the most up-to-date inventory and pricing information, it is advisable to refer to Findchips.com. Additionally, for alternative products within the Power Field-Effect Transistors category, Findchips can provide a comprehensive list of options from Vishay Intertechnologies as well as other manufacturers.