IRFR024NTRPBF by Infineon Technologies AG

Overview of IRFR024NTRPBF by Infineon Technologies AG

The IRFR024NTRPBF by Infineon Technologies AG is a Power Field-Effect Transistor designed for efficient power management and conversion applications. It is characterized by its ability to handle a continuous drain current of 17A and a drain-source voltage of 55V. The device stands out for its low drain-source on-resistance of just 0.075 ohms, under the test voltage of 10V, making it suitable for applications requiring high efficiency and power density. Its gate source threshold voltage maximum is specified at 4V, ensuring reliable operation over a range of gate drive voltages. This N-channel MOSFET is housed in a TO-252AA package, which is lead-free and encapsulated in a plastic, DPAK-3/2 configuration, attesting to its environmental compliance and robustness for surface mount technology (SMT) assembly processes.

What sets the IRFR024NTRPBF apart is its avalanche rated and ultra-low resistance features, coupled with a built-in diode for added protection. The FET technology utilized is based on metal-oxide semiconductor principles, ensuring high reliability and performance across a wide range of applications. This device is capable of operating at temperatures up to 175°C, making it suitable for challenging environments. Moreover, it boasts a moisture sensitivity level of 1, providing assurance against moisture-induced damage during manufacturing and operation phases. It is important to note that this component, with its notable attributes including a drain current maximum (ID) of 17A and a pulsed drain current max (IDM) of 68A, is under the classification of EAR99 under the ECCN code and is not reach compliant as of the current writing.

Industry Applications for IRFR024NTRPBF

The IRFR024NTRPBF is versatile enough to be incorporated into various industry segments due to its high current handling capability, efficiency, and reliability. It could potentially find applications in:

  • Energy and Power Systems: This MOSFET might be integrated into power supply units, converters, and inverters which are ubiquitous in both industrial and consumer electronic products. Its efficiency and thermal performance make it suitable for such applications.
  • Transportation and Logistics: Given its robustness and ability to operate in high temperature, it might be well-suited for electronic components found within transportation infrastructure, including signal controllers and RFID tracking systems for logistics tracking.
  • Renewable Energy: For renewable energy systems such as solar inverters and wind turbine power converters, the IRFR024NTRPBF’s efficiency and reliability could enhance overall energy conversion efficiency. The avalanche rated feature also adds a layer of protection that is critical in these applications.

It is important to highlight that these potential applications are only conceptual/illustrative and require a thorough analysis and verification by engineering and design teams to confirm suitability in specific use cases.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in the semiconductor industry, with a particular strength in the development and manufacturing of Power Field-Effect Transistors, among other components. Their products are known for their quality, reliability, and innovation, catering to a wide range of industrial, automotive, and consumer applications. The IRFR024NTRPBF is one example of Infineon’s expertise in power management technology. Infineon continually invests in research and development to push the boundaries of power semiconductor technology, offering components that are designed to improve the efficiency, performance, and reliability of electronic systems.

Where to Find IRFR024NTRPBF by Infineon Technologies AG

To source the IRFR024NTRPBF, FindChips.com offers a comprehensive and up-to-date venue for pricing and availability from a variety of distributors. Through the extensive listings for Power Field-Effect Transistors, alternatives to the IRFR024NTRPBF that might be offered by Infineon Technologies AG or other manufacturers can also be explored. Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, LCSC, and EBV Elektronik, among others, have carried this component. To access current stock levels and pricing, it is recommended to visit FindChips.com, as distributor inventories and data are subject to change.

Compare pricing for IRFR024NTRPBF and other Power Field-Effect Transistors / Transistors at findchips.com