Overview of IRFR4615TRLPBF by Infineon Technologies AG
The IRFR4615TRLPBF is a high-performance N-channel enhancement-mode Field-Effect Transistor (FET) designed for efficient power switching applications. Fabricated with Infineon’s advanced Silicon technology, this MOSFET features a drain-source voltage (Vds) of 150V and a continuous drain current (ID) capability of 33A, making it well-suited for high-voltage and high-current applications. Its low on-resistance (Rds(on)) of just 0.042Ω minimizes power loss, enhancing overall efficiency. Housed in a TO-252AA package, the IRFR4615TRLPBF meets ROHS compliance, emphasizing Infineon Technologies AG’s commitment to environmental sustainability. With an operating temperature range extending up to 175°C, this power MOSFET is capable of handling high thermal stresses, increasing its reliability in challenging environmental conditions.
Among its notable features are a built-in diode for fast switching and protection against reverse currents, a peak pulsed drain current (IDM) of 140A for high transient power handling, and a power dissipation capacity of 144W to accommodate high power applications. The component is designed for surface mount technology (SMT), offering ease of integration into various electronic assemblies. Notably, the IRFR4615TRLPBF is not specifically qualified for automotive or medical applications, which suggests a broader focus on industrial and consumer electronics markets.
Industry Applications for IRFR4615TRLPBF
The IRFR4615TRLPBF’s performance characteristics make it a versatile component potentially suitable for a range of applications across various industries. Its high efficiency and power capabilities could be particularly beneficial in:
- Industrial Automation: Potentially used in motor control circuits, power supplies, and inverters, where its efficiency and thermal performance could enhance system reliability and energy savings.
- Consumer Electronics: Could be utilized in power management modules within high-performance computing devices, gaming consoles, and large screen displays, benefiting from its low Rds(on) to improve energy efficiency.
- Renewable Energy Systems: Possibly integrated into solar inverters and wind turbine controllers, where its high-voltage rating and fast switching capacity could optimize power conversion efficiency.
- Telecommunications: Might find applications in RF power amplifiers and power supply modules for communication infrastructure, leveraging its capability to handle high current and power levels.
- Electronic Manufacturing: Could be a key component in test and measurement equipment, soldering stations, and industrial heating systems, benefiting from its durability and performance under high temperatures.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is an industry leader in semiconductor solutions, focusing on addressing the challenges related to energy efficiency, mobility, and security. Within the realm of Power Field-Effect Transistors, Infineon offers a comprehensive portfolio that demonstrates innovation in both silicon and wide-bandgap materials like Silicon Carbide (SiC) and Gallium Nitride (GaN). The company’s products, including the IRFR4615TRLPBF, are recognized for their quality, reliability, and performance in demanding applications. Infineon continuously invests in R&D to push the boundaries of power electronics, targeting sectors ranging from automotive to industrial and beyond, making it a preferred partner in developing advanced technology solutions.
Where to Find IRFR4615TRLPBF by Infineon Technologies AG
For those interested in purchasing the IRFR4615TRLPBF, our platform, findchips.com, serves as a reliable resource for ensuring availability from reputable distributors. When looking for Power Field-Effect Transistors, findchips.com allows users to verify real-time inventory from a wide network of suppliers, compare prices, and make informed purchasing decisions. Historically, the part has been available from distributors such as Win Source Electronics, EBV Elektronik, Rutronik, and Mouser Electronics. However, inventory levels and pricing are subject to change, and we recommend visiting findchips.com to get the most current information.