Overview of IRFR5305TRPBF by Infineon Technologies AG
Infineon Technologies AG offers the IRFR5305TRPBF, a robust Power Field-Effect Transistor (FET) characterized by its P-channel configuration, 31A drain current (I(D)), 55V breakdown voltage, and a low drain-source on-resistance of 0.065 ohms. This electronic component is enhanced by metal-oxide semiconductor FET (MOSFET) technology and packaged in a TO-252AA (DPAK-3) format, known for its compact size and efficiency in thermal management. Notably, it is designed to operate within a wide temperature range (-55°C to +175°C), making it suitable for demanding environments. This device is also ROHS compliant, signifying adherence to strict environmental standards.
Key attributes include its avalanche energy rating (Eas) of 280 mJ and high reliability, indicating its capability to handle sudden high-energy pulses. The component is equipped with an integrated diode, evident from its configuration being single with a built-in diode, emphasizing its utility in protecting circuits from voltage spikes. The IRFR5305TRPBF is crafted for enhancement mode operation and avalanche rated, highlighting its efficiency in switching applications and ability to sustain transient voltage increases.
Industry Applications for IRFR5305TRPBF
The Power Field-Effect Transistors like IRFR5305TRPBF can be pivotal in various industries due to their reliability, efficiency, and capability to manage power and heat in compact spaces. The potential industry applications might include:
- Energy and Power Systems: Its high reliability and efficiency in managing power make it ideal for critical energy distribution applications, possibly within solar power inverters or uninterruptible power supplies (UPS) where efficient power conversion and control are crucial. The feature that stands out for these applications is its avalanche rating, enhancing the part’s resilience against sudden energy spikes.
- Renewable Energy: Given its robust performance in a wide range of temperatures and its ability to handle high current, the IRFR5305TRPBF could be effectively used in renewable energy equipment like wind turbines or solar panels. Components such as charging controllers that demand high efficiency and reliability could benefit from this transistor’s attributes.
- Automotive: Its capability to operate in a wide temperature range and handle high loads efficiently makes the IRFR5305TRPBF suitable for automotive applications, potentially in electric vehicle (EV) systems, powertrain control modules, or power distribution units. This part’s reliability and performance under varying conditions can meet the stringent requirements of automotive electronics.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductors, known for their innovative contributions to the Power Field-Effect Transistors segment, among others. Their expertise in transistor technology is well demonstrated by products like the IRFR5305TRPBF and similar parts, which are designed to offer high efficiency, reliability, and performance for various electronic applications. Infineon’s commitment to quality and environmental standards is evident in their comprehensive product line, making them a preferred choice for engineers and procurement specialists in industry sectors ranging from automotive to renewable energy.
Where to Find IRFR5305TRPBF by Infineon Technologies AG
For those looking to purchase the IRFR5305TRPBF, it is advisable to use findchips.com for accurate, up-to-date information on availability and pricing from a variety of distributors. This platform can also assist in finding alternate Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers, offering flexibility in sourcing. Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and GlobX GmbH have stocked IRFR5305TRPBF, but stock levels and availability may vary. Therefore, to get the current stock levels and best pricing, visiting findchips.com is highly recommended.