Overview of IRFR5410TRPBF by Infineon Technologies AG
The IRFR5410TRPBF by Infineon Technologies AG is a P-channel Silicon MOSFET designed for efficient power control and management in electronic circuits. This component is housed in a TO-252AA package and offers notable features such as a maximum drain current of 13A and a drain-source breakdown voltage of 100V. The part is distinctive due to its low on-resistance of only 0.205 ohms, enhancing its efficiency in applications requiring high current handling capability.
Infineon Technologies AG has designed this component to be avalanche rated and showcases a robust build quality, evident from its high reliability and ultra-low resistance. The device also supports enhancement mode operation and can handle a maximum power dissipation of 66W, which makes it adequate for handling significant power levels in various circuits. The IRFR5410TRPBF is also notable for its moisture sensitivity level of 1, indicating low susceptibility to moisture-induced damages during its operational life span.
Industry Applications for IRFR5410TRPBF
The IRFR5410TRPBF is potentially suited for various industries where power management and switching are critical. Below are selected example industries where this part might find utility, along with other typical application scenarios:
- Consumer Electronics: This MOSFET could be used in power management applications within consumer electronics such as laptops and smartphones, possibly for power regulation circuits that require components with low on-resistance and high current handling capabilities.
- Energy and Power Systems: The IRFR5410TRPBF, with its high avalanche energy rating and thermal characteristics, might be suited for applications in power converters and inverters used in large scale power supplies and renewable energy systems, like solar power inverters.
- Renewable Energy: In solar energy systems, components like the IRFR5410TRPBF can be potentially utilized within the switching elements of solar inverters, which require high reliability and the capacity to handle significant power levels efficiently.
Please note, these potential applications are conceptual illustrations and must be rigorously analyzed and verified by engineering and design teams to ensure compliance with industry standards specific to each application.
About Infineon Technologies AG
Infineon Technologies AG is a prominent player in the field of semiconductor solutions, known for its innovative approaches in developing effective transistor technologies, including Power Field-Effect Transistors. The company offers a diverse range of products that cater to energy efficiency, mobility, and security. Infineon’s expertise is broad, encompassing various forms of silicon-based components, and they are particularly adept in managing the challenges associated with high power applications. The IRFR5410TRPBF is just one example of their extensive product line designed to address the complex demands of modern electronic devices and systems.
Where to Find IRFR5410TRPBF by Infineon Technologies AG
For those looking to acquire the IRFR5410TRPBF, it is advisable to conduct a comprehensive search on findchips.com to access current stock levels and pricing options from various suppliers. Historically, distributors like Mouser Electronics, DigiKey, and Farnell have stocked this component. Nonetheless, specific availability can fluctuate, and checking up-to-date listings on findchips.com will provide the most current supplier and pricing information. Additionally, for those exploring alternatives or similar parts, the broader Power Field-Effect Transistor category can offer insights into other products by Infineon Technologies AG or different manufacturers that might better suit specific application requirements.