IRFR9120NTRPBF by Infineon Technologies AG

Overview of IRFR9120NTRPBF by Infineon Technologies AG

The IRFR9120NTRPBF is a Power Field-Effect Transistor (FET) that represents a critical component in modern electronic systems. Manufactured by Infineon Technologies AG, this semiconductor device functions as a P-Channel, Metal-Oxide Semiconductor FET (MOSFET), designed for efficient power switching and control. It operates with a drain-source voltage of 100V, a continuous drain current of 6.6A, and a drain-source on-resistance of 0.48 ohms at a test voltage of 10V. Its package, a TO-252AA (DPAK-3), is surface-mount, lead-free, and encapsulated in a plastic body, making it suitable for a wide array of electronic equipment.

This MOSFET’s key attributes include its low on-resistance, high reliability, and avalanche rating, which indicate its capability to handle high-energy pulses. The device is noted for its enhancement mode operation, ultra-low resistance, built-in diode configuration, and it is designed for switching applications. It is characterized by a drain current-max (ID) of 6.6 A, operating temperatures ranging from -55 °C up to 150 °C, and it supports a pulsed drain current-max (IDM) of 26 A. Significantly, this device is RoHS compliant, indicating adherence to strict environmental standards regarding hazardous substances.

Industry Applications for IRFR9120NTRPBF

The IRFR9120NTRPBF could potentially find applications across a broad spectrum of industries due to its key properties such as low on-resistance, high reliability, and avalanche energy capability. However, these potential industry applications are conceptual and illustrative. Engineering and design teams must carry out a comprehensive analysis and verification process to ensure that the device adheres to specific industry standards and application requirements. Below are several industries where this component might find potential use:

  • Consumer Electronics: This FET could potentially be integrated into power management circuits within devices such as laptops, smartphones, and tablets, where efficient power consumption and miniaturization are critical.
  • Industrial Automation: The device’s high reliability and capability to handle significant power levels might make it suitable for controlling motors, actuators, and other electromechanical devices found within automated production lines.
  • Renewable Energy Systems: In solar inverters and wind turbine power systems, efficient power switching and control are crucial. The IRFR9120NTRPBF could potentially contribute to the optimization of power conversion processes within these systems.
  • Computing and Data Storage: For server power supplies and hardware components requiring efficient power distribution, the low on-resistance and high switching speed of this MOSFET could potentially enhance performance and reliability.
  • Automotive: Though not specified for automotive standards like AEC-Q100, if future versions or similar parts from Infineon Technologies meet these qualifications, they could potentially find application in electric vehicle power management systems or in the control units of automotive electronics.

Note that actual applications require careful consideration of the component’s specifications and certifications to ensure they meet the intended industry’s standards and performance requirements.

About Infineon Technologies AG

Infineon Technologies AG stands at the forefront of semiconductor manufacturing, specifically known for its innovation and development in the field of Power Field-Effect Transistors and other transistor technologies. This company produces a wide range of semiconductor products designed for advanced electronic systems, spanning from automotive electronics, industrial solutions, to consumer electronics and chip card & security applications. In particular, Infineon is recognized for its high-quality MOSFETs, including products like IRFR9120NTRPBF, which exemplify the company’s commitment to providing components that lead the industry in efficiency, reliability, and performance. Infineon’s track record in innovation and sustainability has made it a trusted manufacturer of electronic components worldwide.

Where to Find IRFR9120NTRPBF by Infineon Technologies AG

To source the IRFR9120NTRPBF or to explore alternate Power Field-Effect Transistors, potential buyers are recommended to visit findchips.com. This platform provides real-time stock levels, pricing, and comprehensive part data from reputable distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey, but availability can fluctuate. Therefore, consulting findchips.com ensures access to current information directly from a multitude of reputable distribution channels.

Compare pricing for IRFR9120NTRPBF and other Power Field-Effect Transistors / Transistors at findchips.com