IRFS3006TRLPBF by Infineon Technologies AG

Overview of IRFS3006TRLPBF by Infineon Technologies AG

The IRFS3006TRLPBF is a high-performance N-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power conversion and switching. Manufactured by Infineon Technologies AG, this component features a maximum drain current of 195A and a drain-source voltage of 60V. The drain-source resistance is remarkably low at just 0.0025 Ω, optimizing the device for low loss power processing in various applications. Packaged in a TO-263AB (D2PAK-3) format, it includes a lead-free finish, adhering to RoHS and REACH compliance standards. Additionally, it harbors an avalanche energy rating of 320 mJ, signifying its capability to handle high-energy pulses.

Industry Applications for IRFS3006TRLPBF

Given the distinct specifications of the IRFS3006TRLPBF, this MOSFET could potentially serve a multitude of industries:

  • Telecommunications: In communications equipment, this MOSFET could potentially be employed in RF power amplifiers where high drain current and efficiency are critical. Its low on-resistance and high switching speed support such high-frequency applications.
  • Industrial Automation: For industrial automation systems that require robust switching capabilities, the IRFS3006TRLPBF might facilitate the operation of electric actuators and power regulators, offering enhanced performance reliability due to its high avalanche energy rating.
  • Consumer Electronics: The high power and low heat dissipation features of this component might be ideal in power supplies for consumer electronics, ensuring energy-efficient and compact solutions for devices like laptops and gaming consoles.
  • Computing and Data Storage: In server farms and data centers that demand high-efficiency power supplies to minimize heat output and energy consumption, this MOSFET could potentially contribute significantly to the performance of DC-DC converters used in these facilities.
  • Automotive: Although not specified for automotive standards compliance in the data provided, similar MOSFETs might be considered for electric vehicles’ power management systems where high current and efficiency are necessary.

It is important to note that these potential industry applications are purely illustrative and need to be thoroughly analyzed and verified by engineering and design teams to ensure compliance with relevant standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is recognized as a leader in the semiconductor industry, particularly noted for their innovations in Power Field-Effect Transistors and other semiconductor products. The company focuses on high-reliability components suitable for a range of industrial, consumer, and automotive applications. Infineon is well-regarded for their rigorous quality control and continuous advancements in MOSFET technology, with parts like IRFS3006TRLPBF showcasing their commitment to high-performance power management solutions.

Where to Find IRFS3006TRLPBF by Infineon Technologies AG

To purchase the IRFS3006TRLPBF, potential buyers should consult findchips.com to examine availability and compare pricing across multiple distributors. Historically, the component has been available through various distributors including Chip1Stop, Schukat electronic, Rochester Electronics, Avnet Americas, Verical, Future Electronics, RS, Arrow Electronics, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. It is advisable to verify current stock levels and pricing directly on findchips.com to obtain the most up-to-date information. By searching under Power Field-Effect Transistors, you can also explore alternative parts offered by Infineon Technologies AG or other manufacturers, ensuring you find the best component for your needs.

Compare pricing for IRFS3006TRLPBF and other Power Field-Effect Transistors at findchips.com