Overview of IRFS38N20DTRLP by Infineon Technologies AG
The IRFS38N20DTRLP is a Power Field-Effect Transistor featuring a maximum drain current of 43A and a drain-source breakdown voltage of 200 volts. It has a very low drain-source on-resistance of only 0.054 ohms. Manufactured by Infineon Technologies AG, this component is a single N-channel silicon MOSFET packaged in a TO-263AB (D2PAK-3) format, designed to support high performance and reliability in power switching applications. It is lead-free and encapsulated in a plastic housing, meeting RoHS compliance for environmental consideration and comes with a peak reflow temperature rating of 260°C, suited for high-temperature soldering processes.
The transistor operates in enhancement mode, indicating that it requires a positive gate-source voltage to conduct. This is a common characteristic for N-channel MOSFETs aimed at achieving high efficiency and speed in switching applications. Moreover, this part is characterized by a 460 mJ avalanche energy rating, allowing it to handle sudden high-energy pulses. Its high pulsed drain current of up to 180 A also proves beneficial in applications requiring high transient performance.
Considering its technical specifications, this part targets demanding environments that can reach operating temperatures up to175 °C. The plastic package is designed for effective thermal management and rugged performance in a range of electronic applications. The substantial power dissipation capacity of 300 W further supports its use in high power and high-temperature environments. As of the current writing, the factory lead time for the IRFS38N20DTRLP is estimated at around 10 weeks.
Industry Applications for IRFS38N20DTRLP
Numerous industries could benefit from integrating the IRFS38N20DTRLP, especially those requiring efficient power management and high durability in electrical components. Some potential industry applications include:
- Consumer Electronics: This transistor could possibly be used in high-performance power supplies for laptops, gaming consoles, and large appliances, where efficiency and heat management are critical.
- Transportation and Logistics: Particularly in electric vehicle controllers and charging systems, where efficient power conversion is crucial to optimize battery use and extend vehicle range.
- Industrial Automation: Robust enough for motor control units or heavy-duty industrial power supplies, which require components that can handle high currents and switch efficiently under stressful conditions.
- Computing and Data Storage: Suitable for servers and storage systems needing efficient power modules to handle significant electricity loads without compromising the system’s integrity.
- Aerospace and Defense: Its high reliability and power handling capabilities might make it a candidate for power supplies in satellite communications, although specific standards and qualifications for space and military use would need careful verification.
Note, these potential industry applications are illustrative and would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, particularly noted for its innovative contributions in the field of Power Field-Effect Transistors. Infineon excels in the development of semiconductor solutions that contribute to a digital, sustainable future. Renowned for their reliability and performance, Infineon’s power transistors, including the IRFS38N20DTRLP, play an essential role in various high-demand applications across multiple sectors. Their comprehensive portfolio reflects their commitment to provide components that meet stringent power efficiency and durability requirements.
Where to Find IRFS38N20DTRLP by Infineon Technologies AG
To purchase the IRFS38N20DTRLP, consider exploring FindChips.com which provides up-to-date information on availability and pricing from a variety of distributors. Historically, this part has been available from distributors such as Chip1Stop, Ameya Holding Limited, Verical, Future Electronics, Mouser Electronics, Avnet Americas, Arrow Electronics, and DigiKey. However, for current stock levels and pricing, visiting FindChips will yield the most accurate information. Moreover, if you’re looking to explore alternatives, the Power Field-Effect Transistors category on FindChips can help locate other similar parts offered by Infineon Technologies AG or other manufacturers.