IRFU7546PBF by Infineon Technologies AG

Overview of IRFU7546PBF by Infineon Technologies AG

The IRFU7546PBF by Infineon Technologies AG is a HEXFET Power MOSFET designed for handling significant power levels, featuring a 60V maximum voltage and a minimal resistance of just 7.9mOhm, with a substantial current capacity of 56A. This lead-free component is housed in an I-PAK package, confirming its commitment to environmental standards with RoHS compliance. The technology behind it aids in efficient power regulation, making it a crucial component in various power conversion and management applications.

Despite its designation as an obsolete part in its life cycle, the IRFU7546PBF remains relevant for certain applications due to its robust design and reliability. It’s also compliant with REACH and classified under the EAR99 category according to the ECCN, which indicates that it typically doesn’t require a license for export. Featuring a moisture sensitivity level of 1, it highlights a superior standard in reliability and performance during manufacturing and operational processes.

A critical factor to consider with the IRFU7546PBF is its classification under the subcategory of Power Field-Effect Transistors, specializing in efficient energy control which is fundamental in a broad array of electronic applications.

Industry Applications for IRFU7546PBF

The specialised attributes of the IRFU7546PBF mean it could potentially be integrated into several key industrial applications. However, it’s important to note that these potential applications are illustrative and require exhaustive analysis and validation for specific needs and regulatory compliance by professional engineering and design teams.

  • Industrial Automation: The power handling capacity and efficiency of IRFU7546PBF might make it suitable for motor control systems within automated production lines. Such systems require efficient and reliable switching capabilities to manage and modulate motor speeds and torques accurately.
  • Motor Control Systems: Given its high current and low resistance characteristics, the IRFU7546PBF could potentially be used in electric vehicle chargers or heavy machinery where substantial power control is necessary. Its robust design is aligned with the demands for durable and reliable components in these rigorous environments.

These enumerated use cases are conceptual and would require specific engineering assessments to ensure the part meets the necessary performance and regulatory standards in any given application.

About Infineon Technologies AG

Infineon Technologies AG is a prominent leader in the semiconductor industry, especially noted for its high-powered and efficient transistor technologies, including IRFU7546PBF and other Power MOSFETs. Infineon’s expertise extends into producing a wide range of components that serve various sectors, making significant contributions to advancements in automotive, industrial, and consumer electronics. Their products are specifically designed to offer reliability, efficiency, and high performance, which are crucial in applications demanding precise power management and delivery. Infineon’s continual innovation in the field of Power Field-Effect Transistors is guided by a commitment to sustainability and environmental responsibility, as seen in their production of RoHS-compliant and lead-free parts like the IRFU7546PBF.

Where to Find IRFU7546PBF by Infineon Technologies AG

To procure the IRFU7546PBF, buyers should consider visiting findchips.com. This platform allows users to check real-time inventory data and pricing from multiple distributors. While historically, this part has been available in places like RS, it’s crucial to verify current stock levels and possible alternatives via the website. Using the following link, Power Field-Effect Transistors, potential buyers can explore other similar parts manufactured by Infineon Technologies AG or alternative providers, ensuring that they find the best fit for their specific requirements.

Compare pricing for IRFU7546PBF and other Power Field-Effect Transistors / Transistors at findchips.com