Overview of IRFZ24NPBF by Infineon Technologies AG
The IRFZ24NPBF by Infineon Technologies AG is a high-performance Power Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed to handle significant power levels with an efficient thermal management. This N-channel MOSFET is contained within a TO-220AB package, a common choice for high-power applications because of its ability to dissipate heat effectively. Key specifications include a drain-source voltage of 55V, a continuous drain current of 17A, and a low drain-source on-resistance of 0.07 ohms. The component’s maximum operating temperature is an impressive 175°C which supports its use in environments experiencing high temperatures.
Additionally, the part is noted for a variety of features such as being avalanche rated with an Avalanche Energy Rating (Eas) of 71 mJ, which marks its capability to handle high-energy pulses. The IRFZ24NPBF is also RoHS compliant, ensuring it meets current European regulations on hazardous substances. This component is ideal for applications requiring high switching performance while maintaining reliability and efficiency in harsh environments.
Industry Applications for IRFZ24NPBF
The Power Field-Effect Transistors like IRFZ24NPBF can be potentially applied in a broad array of industries due to their efficient power handling and durability. Below are some example industries and scenarios where this part might be utilized:
- Industrial Automation: Devices such as high-speed switches and motor drivers in industrial automation systems could utilize this MOSFET, leveraging its high drain current and thermal resilience in controlling large industrial machinery.
- Consumer Electronics: In power supply units and management modules for consumer electronics where efficiency and reliability are crucial, this MOSFET might offer the needed performance to enhance power conversion efficiency and device safety.
- Computing and Data Storage: The IRFZ24NPBF could be used in the power stages of servers and storage devices. Its functionality at higher temperatures compliments the conditions typically found in data centers.
- Telecommunications: Telecommunication equipment, which requires reliable switching and power conversion capabilities, might benefit from this MOSFET’s ability to switch efficiently and manage power in communication infrastructure.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, specializing in a variety of components including a broad range of transistors, specifically Power Field-Effect Transistors. Their products are known for innovation, durability, and performance, with IRFZ24NPBF being a testament to their expertise in the field. Infineon invests heavily in research and development, ensuring their products adapt to changing technological demands while meeting stringent performance and reliability standards. The company provides components that are integral in many electronic systems worldwide, making them a significant contributor to advances in technology and industry standards.
Where to Find IRFZ24NPBF by Infineon Technologies AG
To procure IRFZ24NPBF, potential buyers should consider utilizing resources such as FindChips.com to examine availability and pricing from various distributors. Historically, it has been available from distributors including Win Source Electronics, LCSC, TME, and DigiKey, among others. For the most up-to-date stock levels and pricing information, visiting FindChips is advisable. Additionally, for alternatives to IRFZ24NPBF or other similar parts of Power Field-Effect Transistors, you can also explore the listings on FindChips.