IRFZ48NPBF by Infineon Technologies AG

Overview of IRFZ48NPBF by Infineon Technologies AG

The IRFZ48NPBF is a N-Channel MOSFET designed for high-speed switching applications, characterized by its impressive drain-source voltage of 55V and a continuous drain current of 64A. Its ability to operate efficiently is further demonstrated by a low on-resistance of only 0.014 ohms. Housed in a TO-220AB package, it is implemented typically through-hole mounting, ensuring robust physical mounting and heat dissipation characteristics. This part is ROHS compliant, ensuring adherence to the latest environmental standards concerning hazardous substances.

Manufactured by Infineon Technologies AG, the IRFZ48NPBF features built-in diode and avalanche rated specifications, indicating a strong ability to handle abrupt high-energy discharges. Attributes like a maximum operating temperature of 175 °C and a peak power dissipation of 94W make it viable for high-performance environments. This type of metal-oxide semiconductor FET is crafted for enhancement mode operation, which implies it requires a positive gate-to-source voltage to conduct. Additionally, as of current writing, the factory lead time for this part is approximately 16 weeks and 3 days.

Industry Applications for IRFZ48NPBF

The IRFZ48NPBF, with its high current and voltage handling capabilities coupled with efficient conducting properties, potentially serves various applications across numerous industries. While its use should always be validated by engineering and design teams concerning specific industry standards and needs, here are some possible industry applications:

  • Energy and Power Systems: The capability to manage high currents and voltages with efficient on-resistance could make the IRFZ48NPBF useful in power conversion systems, possibly in converters and inverters that are pivotal in solar power setups or uninterruptible power supplies (UPS).
  • Industrial Automation: This MOSFET might be incorporated into motor control circuits, facilitating efficient switching and speed control of motors in automated production lines, potentially enhancing system reliability and performance.
  • Consumer Electronics: Within consumer electronics, this component might be found in power management modules of high-performance consumer devices, potentially serving in high-drain applications like power amplifiers, where efficiency and heat management are critical.
  • Automotive: Given the robust construction and high reliability, it might find applications in electric vehicles’ power management systems, helping manage the flow and conversion of power within electric drivetrains.

Note: The potential industry applications mentioned are conceptual and require further analysis and verification by the appropriate engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a well-established leader in semiconductor solutions, known for its innovative approach in high-power applications. This includes a broad range of Power Field-Effect Transistors, where products like the IRFZ48NPBF play a critical role. Infineon’s products are widely recognized for their reliability, technical excellence, and performance, catering to a diversified set of industries ranging from automotive to industrial electronics.

Key elements defining Infineon’s product lines include their focus on energy efficiency, mobility, and security in digital applications, with power transistors making up a substantial part of their product offerings. The IRFZ48NPBF is an exemplary manifestation of this focus, crafted with performance and reliability in mind.

Where to Find IRFZ48NPBF by Infineon Technologies AG

For potential buyers looking to purchase the IRFZ48NPBF, findchips.com offers a comprehensive platform to check real-time stock availability and pricing from various distributors. Historically, this part has been listed by multiple distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and DigiKey.

To explore alternatives within the Power Field-Effect Transistors category, Infineon Technologies or from other manufacturers, visiting the link provided will extend options and provide further purchasing information.

Compare pricing for IRFZ48NPBF and other Power Field-Effect Transistors / Transistors at findchips.com