Overview of IRL40SC228 by Infineon Technologies AG
The IRL40SC228 is a Power Field-Effect Transistor, specifically an N-Channel MOSFET, designed for high performance in applications requiring up to 40V and 360A. This component, with its capability of handling continuous drain currents up to 360A and a maximum drain-source on-resistance of just 0.00065 Ω, is packaged in a TO-263 configuration, making it suitable for surface mount technology (SMT). It boasts a considerable power dissipation of 416W, ensuring reliable operation even under high load conditions. With an operating temperature range of -55 °C to 175 °C, it offers versatility for various demanding environments. Moreover, it includes a built-in diode for added circuit protection, further highlighted by its avalanche energy rating of 2150 mJ. Its notable features, such as the low Rds(On) at a test voltage of 10V and a gate-source threshold voltage maximum of 2.4V, underscore its efficiency and responsiveness in switching applications. This, coupled with its RoHS compliance, emphasizes its suitability for environmentally conscious applications.
Industry Applications for IRL40SC228
The Power Field-Effect Transistors category encompasses components like the IRL40SC228, which can be potentially utilized across a broad spectrum of industries. It’s important to remember that these potential applications are conceptual and necessitate comprehensive analysis and verification for adherence to industry standards and specific requirements. Here are a few industries and applications where the IRL40SC228 could potentially make a significant impact:
- Industrial Automation: The IRL40SC228 might serve in the control systems of automated machinery, where its high current capacity and efficiency in switching can improve the reliability and performance of equipment such as robotic arms or assembly lines.
- Consumer Electronics: Given its high power handling and efficiency, this MOSFET could possibly be found in power supplies and charging circuits for devices requiring substantial current delivery like laptops, gaming consoles, or high-performance tablets.
- Automotive: Its high current capacity and robust design could allow the IRL40SC228 to potentially be integrated into electric vehicle (EV) powertrains or charging systems, where efficient power conversion is critical.
- Aerospace and Defense: The component’s wide operating temperature range and high power dissipation make it a candidate for use in the demanding environments found in aerospace or defense applications, though specific requirements such as MIL-spec compliance would need to be verified.
- Renewable Energy Systems: In solar inverters or wind turbine power systems, the IRL40SC228 could potentially contribute to efficient power conversion, ensuring that as much generated energy as possible is effectively utilized or stored.
Note that these applications require rigorous testing and compliance verification to ensure suitability and reliability in their respective fields.
About Infineon Technologies AG
Infineon Technologies AG stands as a leading figure in the realm of semiconductor and microelectronics innovation. The company specializes in high-performance components, with a particular focus on Power Field-Effect Transistors and other semiconductor products. The IRL40SC228 is a testament to Infineon’s commitment to delivering state-of-the-art MOSFET technology. Infineon is known for its emphasis on reliability, performance, and advancing technology in line with environmental sustainability, which is reflected in their portfolio of RoHS-compliant and energy-efficient components. The company manufactures a wide range of similar parts, designed to meet the diverse needs of various applications across multiple industries. By integrating innovative semiconductor technology with adherence to stringent environmental standards, Infineon continues to contribute significantly to the advancement of modern electronics.
Where to Find IRL40SC228 by Infineon Technologies AG
For those looking to purchase the IRL40SC228, a recommended starting point is findchips.com. This platform provides a comprehensive view of current stock levels, pricing, and availability from multiple distributors. Historically, the part has been available at distributors including EBV Elektronik, CoreStaff Co Ltd, Chip1Stop, and Rutronik, among others. However, to get the most accurate and up-to-date information on availability and pricing, potential buyers should consult findchips.com. Additionally, the site offers access to a wide range of alternate Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers, ensuring that engineers and procurement specialists can find the best part for their specific application needs.