Overview of IRL520NPBF by Infineon Technologies AG
The IRL520NPBF is a powerful N-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for a variety of applications requiring high-efficiency switching. This specific part features a maximum drain current of 10 A and a maximum drain-source breakdown voltage of 100 V, making it suitable for applications where robust performance is essential. The on-resistance of the device is rated at a low 0.22 ohms, which facilitates minimal power loss during operation.
Manufactured by Infineon Technologies AG, this transistor is housed in the TO-220AB package, which allows for effective heat dissipation and is particularly favored in applications where thermal management is a concern. The Power Field-Effect Transistor is also characterized by its avalanche rating, indicating its capability to withstand voltage transients. Additionally, the IRL520NPBF is logic level compatible, enabling it to be driven directly by lower voltage logic circuits.
As of the current writing, this device is marked with a lifecycle status of “Obsolete,” which indicates that it is no longer being actively manufactured. However, it meets relevant environmental compliance with a ROHS code confirming its lead-free status, making it a viable choice for environmentally conscious designs.
Industry Applications for IRL520NPBF
The IRL520NPBF could potentially serve a wide range of applications across various industries due to its robust specifications. Below are some examples of industries and applications where this MOSFET might be utilized:
- Industrial Automation: In industrial settings, the IRL520NPBF might be used in motor control applications where efficient switching is required. Components such as variable frequency drives or programmable logic controllers (PLCs) could benefit from its low on-resistance and ability to handle significant current loads.
- Consumer Electronics: This part could be integrated into devices that require efficient power management, such as power supplies or battery chargers. The IRL520NPBF’s avalanche rating may enhance the reliability of power circuits subjected to voltage spikes, thereby extending the life of consumer electronics.
- Transportation and Logistics: In electric vehicles (EVs) or hybrid vehicles, the IRL520NPBF might be employed in the power management circuit, where high-efficiency switching can increase overall system performance and reduce energy loss. Similar parts could potentially serve in motor drives for electric bikes or scooters.
- Smart Cities: The IRL520NPBF could play a role in street lighting systems using smart controls. Its low on-resistance and ability to handle high current could enable effective control of LED drivers, contributing to energy efficiency in urban environments.
- Robotics and Drones: This transistor might be used in the power stages of motor drivers for robotic arms or drones. The low on-resistance ensures that the motors can operate efficiently, allowing for longer operational durations and better responsiveness.
These potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the Power Field-Effect Transistors category could also fulfill these applications, depending on the specific needs of the system being designed.
About Infineon Technologies AG
Infineon Technologies AG is a well-established manufacturer of semiconductors, known for its innovative solutions in power management and system efficiency. The company designs and produces a variety of electronic components, including a wide range of Power Field-Effect Transistors, where the IRL520NPBF falls under its portfolio.
Their transistors are utilized in numerous applications that require reliable power control and management. Infineon offers similar parts to the IRL520NPBF that cater to diverse operational needs, including varying voltages and current ratings. Their emphasis on quality and compliance with international standards highlights their commitment to providing components that engineers can trust in their designs.
Where to Find IRL520NPBF by Infineon Technologies AG
- Chip1Stop
- Schukat electronic
- TME
- Rochester Electronics
- Verical
- RS
- Farnell
However, it is crucial to verify current stock levels and pricing on findchips.com, as availability may change over time.