Overview of IRL530NPBF by Infineon Technologies AG
The IRL530NPBF from Infineon Technologies AG is a Power Field-Effect Transistor (FET) characterized by its 17A drain current (I(D)), 100V drain-to-source breakdown voltage, and 0.12ohm drain-source on-resistance. This N-channel, silicon-based metal-oxide semiconductor FET is housed in a TO-220AB package and comes in a lead-free three-terminal configuration. It supports a maximum power dissipation of 63W and can handle a pulsed drain current up to 60A. Recognized for its logic level compatibility, it operates effectively in enhancement mode with an operating temperature reaching up to 175 °C.
Noteworthy attributes of the IRL530NPBF include its avalanche energy rating of 150 mJ, making it suitable for applications requiring high reliability and the ability to handle energy pulse surges. The device’s logic level gate drive makes it compatible with lower voltage signaling environments, which is crucial in logic-controlled power applications. The MOSFET is also avalanche rated, indicating its capability to withstand energy bursts without detriment.
This transistor is Obsolete per the “Part Life Cycle Code” reported, though it’s still RoHS compliant and adheres to the REACH standards. The part’s configuration includes a built-in diode, simplifying circuit design by reducing the number of components required. The factory lead time is noted as 14 weeks as of the current writing.
Industry Applications for IRL530NPBF
The diverse properties of the IRL530NPBF make it a viable candidate for numerous high-demand applications across different industries. Here are potential use cases for this MOSFET, noting that these applications are conceptual and should be verified by engineering teams:
- Industrial Automation: The product could potentially serve as a switch or driver for motors in automated assembly lines, offering quick response times and efficient power handling capable of managing the industrial equipment’s thermal and electrical challenges.
- Consumer Electronics: This component might be used in power management circuits within devices like laptops or gaming consoles, where efficient power consumption and heat management are crucial.
- Computing and Data Storage: The MOSFET’s high reliability and avalanche energy handling capabilities could make it suitable for power supplies in servers and storage devices, managing large transient voltages and currents during operations.
- Renewable Energy Systems: Given its ability to manage high voltage and currents, this power MOSFET might ideally be integrated within wind or solar power inverters, contributing to the efficient conversion of voltages and currents in renewable energy applications.
Note that these potential applications are purely illustrative and require thorough analysis and verification for compliance with specific industry standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, specializing in a wide range of high-performance electronic components including a variety of transistors such as Power Field-Effect Transistors. Infineon is noted for producing components that offer reliability, and performance efficiency across applications, including the IRL530NPBF and similar parts. Their products often integrate advanced technology suited for demanding applications such as automotive systems, renewable energy, and industrial technology, making them a trusted source for high-quality semiconductors.
Where to Find IRL530NPBF by Infineon Technologies AG
Individuals interested in procuring the IRL530NPBF MOSFET can consult findchips.com for up-to-date stock levels and pricing information. The part has historically been available through distributors such as Bristol Electronics, Future Electronics, RS, and Farnell. Users can also explore other parts within the category of Power Field-Effect Transistors for alternatives that might be offered by Infineon Technologies AG or other manufacturers.