IRL540NPBF by Infineon Technologies AG

Overview of IRL540NPBF by Infineon Technologies AG

The IRL540NPBF by Infineon Technologies AG is a high-performance N-Channel MOSFET, offering an impressive continuous drain current of 36A and a drain-source voltage (Vds) of 100V. This part features a low on-resistance of just 0.053 ohms at a 10V test voltage, which enhances its efficiency in various applications. Encased in a TO-220AB package, it is designed for through-hole mounting, ensuring robust mechanical stability and facilitating heat dissipation. The device is characterized by a maximum gate-source voltage of 2V and is notable for several additional features including avalanche rating, high reliability, and logic level compatibility.

As a Metal-Oxide Semiconductor FET, it belongs to the Power Field-Effect Transistors subcategory. Its lead-free package and compliance with RoHS and REACH standards underscore Infineon Technologies AG’s commitment to environmental sustainability. Moreover, the part is active in the market, with a factory lead time of 16 weeks and 3 days as of the current writing, indicating the manufacturer’s ongoing support and availability of this component.

Industry Applications for IRL540NPBF

The versatile characteristics of the IRL540NPBF MOSFET make it suitable for a wide range of applications across various industries. Below are some potential use cases, illustrating the broad applicability of this component. It is essential for engineering and design teams to perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

  • Renewable Energy Systems: Its high reliability and avalanche rating might make the IRL540NPBF ideal for safety-critical applications like inverters in solar power systems, where it could potentially manage high current loads efficiently.
  • Consumer Electronics: Within consumer electronics, devices requiring efficient power management and switching, such as power supplies in gaming consoles or high-performance computers, could potentially benefit from the low on-resistance and high current capability of the IRL540NPBF.
  • Energy and Power Systems: For applications in power management systems, this MOSFET could potentially be utilized in electric vehicle charging stations or uninterruptible power supplies (UPS) due to its ability to handle significant power levels and enhance system reliability.
  • Industrial Automation: Given its robustness and high power dissipation capacity, the IRL540NPBF could possibly find applications in industrial motor controls, helping to manage the operation of motors with high efficiency and reliability.

These potential industry applications are conceptual/illustrative and necessitate thorough validation by professional teams to ensure the part meets the specific needs of the application.

About Infineon Technologies AG

Infineon Technologies AG has established itself as a leading figure in the semiconductor industry, especially in the realm of Power Field-Effect Transistors. The company’s product portfolio is extensive, covering a wide range of applications from automotive systems to industrial automation and power management solutions. The IRL540NPBF is just one example of Infineon’s commitment to providing high-performance, reliable semiconductor products. Infineon repeatedly pushes the boundaries of technology to develop solutions that meet the complex requirements of modern electronic devices, ensuring that they remain at the forefront of semiconductor innovation. Infineon’s products are recognized for their quality, efficiency, and durability, making them highly sought after in the electronics market.

Where to Find IRL540NPBF by Infineon Technologies AG

When looking to purchase the IRL540NPBF, findchips.com provides a comprehensive resource for research. This platform enables you to compare current stock levels and pricing from various distributors. Historically, the IRL540NPBF has been available through distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and DigiKey, among others. However, availability and pricing can fluctuate, making it important to check the latest information on findchips.com. Additionally, for those considering alternatives or similar parts, the site can be used to find other Power Field-Effect Transistors offered by Infineon Technologies AG or other manufacturers, ensuring you can make an informed decision based on the most current and comprehensive data.

Compare pricing for IRL540NPBF and other Power Field-Effect Transistors / Transistors at findchips.com