IRLML0060TRPBF by Infineon Technologies AG

Overview of IRLML0060TRPBF by Infineon Technologies AG

The IRLML0060TRPBF is a Power Field-Effect Transistor (FET) designed to handle a continuous drain current of up to 2.7 A and a maximum drain-source voltage of 60 V. This device features a low on-resistance of 0.092 ohm, making it suitable for applications requiring efficient energy management. The component is configured as an N-Channel MOSFET, which is essential for various switching applications. Packaged in a compact MICRO3 (TO-236AB) format, it comes with three terminals and is well-suited for surface-mount technology.

The IRLML0060TRPBF operates in enhancement mode and is built with silicon as the semiconductor material. It demonstrates robust performance with a maximum operating temperature of 150 °C and a minimum operating temperature of -55 °C, indicating its versatility in various environmental conditions. Additionally, this component is ROHS compliant, ensuring it meets environmental regulations.

Notably, the part life cycle code is marked as active, which implies continued production and availability. The combination of low on-resistance, compact packaging, and compliance with industry standards suggests that the IRLML0060TRPBF is a suitable candidate for numerous electronic applications.

Industry Applications for IRLML0060TRPBF

The IRLML0060TRPBF might find applicability across various industries due to its performance characteristics and design features. Here are several potential industry applications:

  • Consumer Electronics: In consumer devices, the IRLML0060TRPBF could potentially be utilized in power management circuits, such as DC-DC converters and battery management systems, which benefit from its low on-resistance and efficiency.
  • Energy and Power Systems: This FET might be used in renewable energy systems, such as solar inverters or energy storage solutions, where efficient switching capabilities are essential for optimizing performance and minimizing losses.
  • Automotive: If automotive industry standards such as AEC-Q100 compliance are indicated, the part could possibly serve in power distribution modules or electronic control units within vehicles, taking advantage of its durability and performance in harsh environments.
  • Transportation and Logistics: The IRLML0060TRPBF may be implemented in electric vehicles for various applications, including motor drives and energy management systems, where reliability and efficiency are paramount.
  • Renewable Energy: Similar MOSFETs in this category could find use in wind turbine power converters, helping to enhance energy efficiency in variable conditions.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Further investigation into similar parts may also reveal additional applications and compatibility with existing systems.

About Infineon Technologies AG

Infineon Technologies AG is a prominent manufacturer in the semiconductor industry, particularly known for its extensive range of transistors, including Power Field-Effect Transistors like the IRLML0060TRPBF. Their expertise encompasses various categories of transistors, providing solutions for a broad spectrum of applications. Infineon continuously invests in innovation and development, ensuring that their products meet the evolving needs of diverse sectors including automotive, industrial, and consumer electronics.

Other similar parts produced by Infineon could include MOSFETs with varying specifications that address different performance requirements, enabling engineers and designers to select the most suitable component for their applications. Infineon’s commitment to quality and compliance with industry standards positions them as a reliable source for critical electronic components.

Where to Find IRLML0060TRPBF by Infineon Technologies AG

IRLML0060TRPBF, it is advisable to conduct research on available distributors via findchips.com. This resource can provide current stock levels, pricing, and additional details. Historically, this part has been available through various distributors, including:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Future Electronics

However, note that stock availability may vary, so checking directly on findchips.com will ensure the most accurate and up-to-date information regarding purchasing options.

Compare pricing for IRLML0060TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com

Explore the possibilities of the IRLML0060TRPBF and other Power Field-Effect Transistors by visiting findchips.com to compare prices and availability among different suppliers.