Overview of IRLML2246TRPBF by Infineon Technologies AG
The IRLML2246TRPBF is a Power Field-Effect Transistor characterized by its P-channel configuration. It is designed with a maximum drain current of 2.6A and operates at a drain-source voltage of 20V. The on-resistance is rated at 0.135 Ohm, making it an efficient choice for various applications where low power loss is critical. This component falls under the Power Field-Effect Transistors subcategory of transistors, making it suitable for switching and high-speed applications. The part is housed in a TO-236AB package, also known as the SOT-23 package, which is a compact surface mount offering, and ensures effective thermal dissipation due to its plastic/epoxy body material.
The IRLML2246TRPBF is also halogen-free and RoHS compliant, making it suitable for environmentally conscious designs. With a maximum operating temperature of 150°C and a minimum of -55°C, it provides versatility in applications with varying thermal conditions. Furthermore, its configuration as a single element with a built-in diode allows for simplified circuit design and implementation.
Industry Applications for IRLML2246TRPBF
Due to its specifications, the IRLML2246TRPBF might be suitable for several industries. Below are some potential applications:
- Consumer Electronics: This part could potentially be used in battery management systems, power supplies, or motor control units within consumer devices. Its operational characteristics allow it to handle high pulse currents, which are often necessary in devices such as smartphones and tablets.
- Automotive: If the part adheres to automotive standards, such as AEC-Q100, it might be utilized in various automotive electronic control units (ECUs). This could include applications in power steering, lighting, and other systems where efficient power management is critical.
- Robotics and Drones: The IRLML2246TRPBF might find use in controlling motors or actuators in robotic arms or drones. Its capability to handle pulsed currents effectively can aid in the precise control of movements.
- Industrial Automation: In the realm of industrial systems, this component could be integrated into programmable logic controllers (PLCs) or inverters. The ability to withstand a wide temperature range allows it to operate in various environments.
- Telecommunications: The part might also be utilized in power amplifiers and other RF applications, where low on-resistance is a critical factor for maintaining signal integrity and reducing power loss.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent manufacturer in the field of semiconductors and integrated circuits, focusing on various aspects of power management and efficiency. Their portfolio includes a wide array of transistors, including Power Field-Effect Transistors like the IRLML2246TRPBF. Infineon is known for its commitment to innovation, performance, and sustainability, producing components tailored for automotive, industrial, and consumer applications.
The company’s offerings in the domain of Power Field-Effect Transistors include a variety of components that might be suited for applications requiring high efficiency and reliability. Additional similar parts from Infineon may include different configurations of MOSFETs, which cater to specific requirements such as varying operational voltages, package sizes, and current ratings.
Research Price and Stock for IRLML2246TRPBF by Infineon Technologies AG on Findchips.com
For those considering purchasing the IRLML2246TRPBF, it is advisable to research current stock levels and pricing on Findchips. This platform aggregates information from multiple distributors, enabling users to compare prices and availability efficiently. Distributors that have historically carried the part include Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics, among others. However, it is recommended to check Findchips for the most accurate and up-to-date information regarding stock and pricing.