IRLML5203TRPBF by Infineon Technologies AG

Overview of IRLML5203TRPBF by Infineon Technologies AG

The IRLML5203TRPBF is a P-Channel MOSFET designed for high efficiency and power management applications, boasting a drain current of 3A and a drain-source voltage of 30V, integrated into a compact SOT-23 package. Its low drain-source on resistance of just 0.098 ohms facilitates higher efficiency through reduced power dissipation, making it suitable for a variety of switching applications. This component, manufactured by Infineon Technologies AG, leverages advanced trench MOSFET technology, ensuring high density and performance. Additionally, its lead-free, micro-3 package and compliance with RoHS standards affirm Infineon’s commitment to environmental responsibility.

Infineon’s IRLML5203TRPBF supports a wide operating temperature range from -55°C to +150°C, enabling its use in environments experiencing extreme conditions. Furthermore, it features a built-in diode, enhancing its utility in switching applications. With its robust power dissipation capability of 1.25 W and pulsed drain current maximum of 24 A, this transistor is designed to handle demanding applications while maintaining high levels of performance.

Industry Applications for IRLML5203TRPBF

The IRLML5203TRPBF is versatile, fitting a range of applications across various industries. Potential applications include, but are not limited to, the following:

  • Consumer Electronics: This transistor might be ideal for power management in portable devices such as smartphones, tablets, and laptops. Its low on-resistance and high efficiency could potentially extend battery life in these applications.
  • Industrial Automation: In industrial settings, the IRLML5203TRPBF could potentially be used in motor control circuits, sensor interfaces, and protection circuits, thanks to its robust performance and compact size.
  • Automotive: Given its high efficiency and thermal performance, this component might be suitable for automotive applications, including electric vehicle power management, switching regulators, and LED lighting controls, subject to verification against automotive standards by design teams.
  • Power Supplies: Its switching application capabilities make it a potential candidate for use in switching power supplies, DC-DC converters, and power factor correction circuits where efficiency is critical.
  • Renewable Energy Systems: The device might find application in solar power inverters and wind turbine control systems, benefiting from its good thermal performance and ability to switch efficiently at high frequencies.

These potential industry applications are illustrative and necessitate confirmation and verification by engineering and design teams to ensure compliance with relevant standards and specific requirements.

About Infineon Technologies AG

Infineon Technologies AG stands as a leading figure in the realm of semiconductor solutions, known for its innovation in power electronics, among other areas. Within the vast landscape of transistors, Infineon’s Power Field-Effect Transistors portfolio, including the IRLML5203TRPBF, showcases the company’s strength in delivering components that enhance energy efficiency, mobility, and security. Infineon is committed to technological progression and environmental stewardship, as evidenced by their timely innovations and adherence to environmental standards across their product range.

Where to Find IRLML5203TRPBF by Infineon Technologies AG

To procure IRLML5203TRPBF for your engineering or procurement needs, findchips.com is an excellent resource offering real-time pricing, availability, and specifications. On FindChips, users can also explore Power Field-Effect Transistors for alternatives that might be offered by Infineon Technologies AG or other manufacturers. Historically, distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey have stocked this part, but stock levels and pricing are subject to change. We recommend visiting findchips.com for the most current information.

Compare pricing for IRLML5203TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com