IRLML6302TRPBF by Infineon Technologies AG

Overview of IRLML6302TRPBF by Infineon Technologies AG

The IRLML6302TRPBF by Infineon Technologies AG is a P-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) optimized for switching applications, featuring a drain current of 0.78 A and a drain-source breakdown voltage of 20 V. This part, contained within an SOT-23 package, is particularly noted for its high level of efficiency and thermal performance. The component’s design focuses on minimizing on-state resistance, offering a maximum of 0.6 Ω, while providing robust switching performance. RoHS compliant and having a moisture sensitivity level of 1, it’s designed for high-reliability applications operating within a temperature range of -55°C to +150°C. With features such as a built-in diode, enhancement mode operation, and a compact footprint, the IRLML6302TRPBF is suitable for an array of electronic applications, particularly in the small signal switching segment of electronic circuits.

Industry Applications for IRLML6302TRPBF

The versatile specifications of the IRLML6302TRPBF make it ideal for a wide range of applications across several industries. Some key industry applications with possible use cases for this component include:

  • Energy and Power Systems: In power management circuits, the IRLML6302TRPBF could potentially be used for efficient switching and regulation of power supplies, contributing to more sustainable and cost-effective energy systems.
  • Renewable Energy: Within solar inverters or wind turbine control circuits, this MOSFET might serve a crucial role in switching operations, optimizing the conversion efficiency of renewable energy sources into usable electrical power.
  • Consumer Electronics: Given its compact size and reliable switching capabilities, the IRLML6302TRPBF may find application in portable electronic devices, possibly in power management modules to extend battery life and reduce power consumption.

These potential applications are only conceptual/illustrative and would require thorough analysis and verification by engineering and design teams to ensure compatibility and performance.

About Infineon Technologies AG

Infineon Technologies AG stands as a leading innovator in the semiconductor industry, crafting solutions that empower smart mobility, efficient energy management, and the secure capture and transfer of data. Within the arena of Small Signal Field-Effect Transistors and transistors at large, Infineon’s portfolio is distinguished by its focus on reliability, performance, and an advancing edge in technology. The IRLML6302TRPBF is just one example of the company’s commitment to delivering components that meet rigorous performance and quality standards. Infineon continuously expands its product offerings, with components designed to meet the specific demands of a broad spectrum of applications, from automotive to industrial and beyond.

Where to Find IRLML6302TRPBF by Infineon Technologies AG

For those looking to source the IRLML6302TRPBF, findchips.com offers a comprehensive search tool that provides current stock levels, pricing, and distributor options. Besides Infineon Technologies AG, the site allows users to explore a vast selection of Small Signal Field-Effect Transistors offered by various manufacturers, ensuring you find the best fit for your application. Historically, distributors such as Win Source Electronics, LCSC, EBV Elektronik, Mouser Electronics, and DigiKey have stocked the IRLML6302TRPBF, though availability can fluctuate. It is recommended that engineers and procurement specialists use findchips.com for up-to-date information on stock levels and competitive pricing.

Compare pricing for IRLML6302TRPBF and other Small Signal Field-Effect Transistors / Transistors at findchips.com