IRLML6401TRPBF by Infineon Technologies AG

Overview of IRLML6401TRPBF by Infineon Technologies AG

The IRLML6401TRPBF is a Power Field-Effect Transistor (FET) designed and manufactured by Infineon Technologies AG. This P-Channel MOSFET operates at a drain-source voltage of 12V, with a maximum drain current of 4.3A and a low drain-source on-resistance of only 0.05 Ω. Its ultra-low resistance and high efficiency make it a superior choice for a wide range of applications. Packaged in a SOT-23, 3 PIN configuration, the IRLML6401TRPBF supports a wide operating temperature range from -55 °C to 150 °C. This component is RoHS compliant and adheres to the REACH compliance code, signaling its safety and environmental friendliness.

With additional features like built-in diode configuration, this transistor is optimized for enhancement mode operation. It showcases a maximum power dissipation of 1.3W, ensuring robust performance for various switching applications. The FET Technology employed is Metal-Oxide Semiconductor, which implies a solid-state device capability for energy-efficient switching. The factory lead time for this part, as of the current writing, is approximately 23 weeks and 6 days, indicating its demand and production cycle in the market.

Industry Applications for IRLML6401TRPBF

The versatility and robust performance of the IRLML6401TRPBF make it suitable for a myriad of applications across various industries. Given its specifications, some of the key industry applications could include:

  • Energy and Power Systems: Its low resistance and high drain current capability make it ideal for power regulation and distribution systems, potentially improving efficiency and reliability in these applications.
  • Renewable Energy: The IRLML6401TRPBF may be suitable for inverters and converters in solar power systems or wind energy converters, where efficient power conversion is critical.
  • Automotive: Owing to its robust performance parameters, this component could find applications in electric vehicles (EVs) for power management systems, enhancing the overall efficiency of the EV.
  • Consumer Electronics: It may also be utilized in various portable devices for power management applications, potentially contributing to longer battery life and more efficient energy use.

Given these potential applications, the IRLML6401TRPBF’s features like ultra-low resistance and high efficiency could significantly enhance performance in these systems.

About Infineon Technologies AG

Infineon Technologies AG is a renowned leader in the semiconductor industry, specializing in a wide range of electronic components, including an impressive lineup of Transistors and Power Field-Effect Transistors like the IRLML6401TRPBF. Infineon is recognized for its dedication to innovation, quality, and sustainability in developing semiconductor solutions that power a variety of applications across automotive, industrial, and consumer electronics sectors. Their products are designed to offer reliable performance in demanding environments, emphasizing energy efficiency and high reliability. The IRLML6401TRPBF, along with similar parts manufactured by Infineon, exemplifies the company’s commitment to providing state-of-the-art power management solutions.

Where to Find IRLML6401TRPBF by Infineon Technologies AG

To secure the IRLML6401TRPBF for your application, exploring reliable distributors is crucial. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, current stock levels and pricing fluctuate, underscoring the importance of using a comprehensive resource like findchips.com to research and compare. On Power Field-Effect Transistors, you can also explore alternate parts offered by Infineon Technologies AG or other manufacturers, ensuring you find the best fit for your application needs.

Compare pricing for IRLML6401TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com