IRLR024NTRPBF by Infineon Technologies AG

Overview of IRLR024NTRPBF by Infineon Technologies AG

The IRLR024NTRPBF is a N-Channel MOSFET designed by Infineon Technologies AG, renowned for its proficiency in semiconductor solutions. This component is characterized by a drain-source Breakdown Voltage Minimum of 55V and a Drain Current Maximum (ID) of 17A, with a drain-source on-resistance maxing out at 0.08 ohms, given a test voltage of 10V. The Gate-Source Threshold Voltage maxes at 2V. The device is available in a TO-252AA package, known for its efficiency in thermal management and space-saving features. Furthermore, it is ROHS compliant, ensuring compatibility with environmentally friendly manufacturing processes.

Infineon has designed the IRLR024NTRPBF with additional features that enhance its application range and durability. These include logic level compatibility, making it suitable for use in low voltage circuits, and an avalanche rated design, providing resilience against sudden high voltage surges. This MOSFET’s capability is housed within a plastic/epoxy package, underpinning its robustness and reliability in various conditions. Its small outline and surface mount design allow for efficient PCB layout and usage in dense circuit designs.

Industry Applications for IRLR024NTRPBF

The IRLR024NTRPBF is suitable for a diverse range of applications across various industries, thanks to its robust performance parameters and design features. While potential use cases are vast, below is a breakdown of industries and applications where the IRLR024NTRPBF could be particularly impactful:

  • Energy and Power Systems: In power supply circuits, for example, where efficient switching and power management are critical. Its low on-resistance and high current capacity make it an ideal choice for DC/DC converters and power regulators.
  • Transportation and Logistics: The part can be incorporated into vehicle electronics, such as electric vehicle (EV) power management systems, due to its high reliability and efficiency in power control.
  • Renewable Energy: Its robustness makes it a good fit for inverters in solar panels or wind turbines, where durability against voltage surges (avalanche rating) is essential.
  • Medical Imaging: Within the power units of sophisticated medical imaging equipment, where stable and reliable power control is a necessity.
  • Automotive: For engine control units and power distribution networks within modern vehicles, leveraging its high pulse drain current (\(I_{DM}\)) and power dissipation capabilities.
  • Robotics and Drones: Serving in the motor control circuits, where precise switching and high energy efficiency are paramount for battery life optimization.

Note, these potential applications are conceptual and illustrative. Engineering and design teams must analyze and verify the suitability of the IRLR024NTRPBF for specific applications.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer that delivers microelectronics influencing modern society’s digital evolution. In the realm of Power Field-Effect Transistors, Infineon stands out for its innovative solutions that cater to a wide range of technological needs. Infineon designs, develops, and manufactures a broad spectrum of advanced semiconductors, including power management ICs, sensors, and microcontrollers in addition to a variety of transistors. The IRLR024NTRPBF is just one example of Infineon’s commitment to high-quality and reliable MOSFET technology, alongside other distinguished parts designed to meet and surpass rigorous industry standards.

Where to Find IRLR024NTRPBF by Infineon Technologies AG

If you are considering the IRLR024NTRPBF for your next project, findchips.com offers a comprehensive and up-to-date inventory from global distributors. Utilizing this resource, you can research and compare current stock levels and pricing from a variety of vendors, ensuring you find the best deal for your procurement needs. Historically, this part has been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and New Advantage Corporation, among others. Nonetheless, availability can fluctuate, so visiting findchips.com is the most reliable method to access the latest information on this part, as well as other Power Field-Effect Transistors offered by Infineon Technologies AG or other manufacturers.

Compare pricing for IRLR024NTRPBF and other Power Field-Effect Transistors / Transistors at findchips.com