Overview of IRLR120NTRPBF by Infineon Technologies AG
The IRLR120NTRPBF is a power field-effect transistor (MOSFET) characterized by its N-channel configuration, with a maximum drain current (ID) of 10A and a maximum drain-source voltage of 100V. This device is designed for enhancement mode operation and is specifically manufactured using silicon with metal-oxide semiconductor (MOS) technology. The part features a low on-resistance of 0.225 ohms, making it suitable for high-efficiency applications.
The package type is TO-252AA, which is a small outline, surface-mount configuration (also referred to as DPAK-3). The device is compliant with the RoHS directive, ensuring it is lead-free, and has a moisture sensitivity level of 1. The IRLR120NTRPBF has an avalanche rating of 85 mJ, indicating its robustness against transient conditions, a characteristic that is beneficial for many power management applications.
Notably, this part has a maximum operating temperature of 175°C, allowing it to perform in various environments, and a maximum power dissipation capability of 48W, which permits it to handle significant amounts of energy without overheating. The terminal finish is matte tin with a nickel barrier, and it connects through a gull-wing terminal form.
As of the current writing, the factory lead time for this part is 8 weeks. This information provides insight into availability and production timelines for procurement efforts.
Industry Applications for IRLR120NTRPBF
The IRLR120NTRPBF could potentially serve numerous applications across various industries due to its characteristics. Below are some illustrative use cases that might leverage this MOSFET.
- Automotive: The power handling capabilities of this MOSFET might be suitable for applications in automotive electronics, such as battery management systems or power distribution modules. It might also be considered for use in electric vehicle (EV) powertrains where high efficiency is a critical factor. Note that automotive applications may require compliance with industry standards, and design teams should validate standards like AEC-Q100 or AEC-Q101.
- Industrial Automation: In industrial settings, the IRLR120NTRPBF might be integrated into control circuits for motors and actuators, where its low on-resistance reduces power losses in switching applications. The device could support automation systems where reliable and efficient power switching is essential.
- Smart Cities: As cities evolve towards smart technologies, this MOSFET might find application in smart lighting systems or energy-efficient building management systems. The low power dissipative nature of the IRLR120NTRPBF could enhance the energy efficiency of such systems.
- Consumer Electronics: Given its robust specifications, this part might be applicable in various consumer electronics, including power supplies for laptops, tablets, or other portable devices, improving efficiency and thermal management.
- Robotics and Drones: The IRLR120NTRPBF might be a fitting choice for robotics and drones, particularly in power management circuits where minimal heat generation is necessary. Its avalanche rating could protect against unexpected voltage spikes often encountered in such environments.
These potential industry applications are only conceptual and illustrative, and they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, with a focus on power management and efficiency in various applications. The company offers a range of transistors, including power field-effect transistors like the IRLR120NTRPBF, which are designed to handle high voltage and current with low on-resistance characteristics.
Infineon’s expertise extends to providing components that support energy management across multiple sectors, such as automotive, industrial, and consumer electronics. Alongside the IRLR120NTRPBF, Infineon also manufactures similar parts that offer comparable specifications and performance levels, ensuring that designers have access to diverse solutions for their electronic applications.
Research Price and Stock for IRLR120NTRPBF by Infineon Technologies AG on Findchips.com
For those interested in sourcing the IRLR120NTRPBF, it is advisable to conduct research on current pricing and stock levels through Findchips. The platform aggregates data from multiple distributors, which may include:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Arrow Electronics
These distributors may have historical availability, but checking Findchips is crucial for obtaining the latest information regarding stock levels and pricing. Additionally, you might explore related parts in the Power Field-Effect Transistors category to identify alternatives and comparable options from Infineon Technologies AG or other manufacturers.