IRLTS2242TRPBF by Infineon Technologies AG

Overview of IRLTS2242TRPBF by Infineon Technologies AG

The IRLTS2242TRPBF by Infineon Technologies AG is a Power Field-Effect Transistor, specifically a P-channel MOSFET, designed for efficient power management and switching applications. This component features a maximum drain current of 6.9A and a drain-source voltage of 20V. Its low on-resistance of 0.032 ohms aids in enhancing its efficiency by minimizing power losses. The device comes in a TSOP-6 package, known for its small outline and suitability for high-density mounting.

IRLTS2242TRPBF is Halogen-Free and complies with the RoHS directive, making it suitable for use in environmentally-sensitive applications. It is characterized by a metal-oxide semiconductor technology and includes a built-in diode feature, emphasizing its capacity for protecting circuits by allowing current to pass in the desired direction. With a maximum operating temperature of 150°C and a moisture sensitivity level of 1, this device maintains its integrity and performance in varied environmental conditions.

Industry Applications for IRLTS2242TRPBF

This P-channel MOSFET is potentially suitable for various high-demand industries due to its robust performance and reliability:

  • Energy and Power Systems: This transistor could potentially be integrated into power supply units and voltage regulators, which are critical in managing and distributing electricity efficiently in industrial settings. The low on-resistance and high-efficiency switch capabilities of the IRLTS2242TRPBF facilitate lower energy losses, an essential attribute for energy systems.
  • Transportation and Logistics: In the field of transportation, particularly in electric vehicles (EVs), components that enhance power efficiency and reduce losses are crucial. The IRLTS2242TRPBF might be considered for applications such as EV power management systems, where its switching capabilities and robustness could optimize battery performance and longevity.
  • Renewable Energy: In solar power inverters or wind turbine power systems, efficient power transistors like the IRLTS2242TRPBF could be instrumental in managing the flow and conversion of power. Its ability to handle significant currents and voltages with minimal loss is advantageous in these applications.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Infineon Technologies AG

Infineon Technologies AG is a leader in semiconductor solutions, focusing significantly on the automotive, industrial, and power management sectors. Their array of products spans various types of transistors, including Power Field-Effect Transistors. They are known for their commitment to innovation, quality, and reliability, ensuring that their components, like the IRLTS2242TRPBF, meet stringent performance criteria. Infineon continuously invests in research and development to align with current technological trends, which is reflected in their broad portfolio of MOSFETs and other electronic components designed for demanding environments and applications.

Where to Find IRLTS2242TRPBF by Infineon Technologies AG

To source the IRLTS2242TRPBF, it is recommended to visit findchips.com. At Findchips, you can view up-to-date stock levels, pricing information, and availability from various distributors. This part has historically been available from distributors like New Advantage Corporation, LCSC, EBV Elektronik, and CoreStaff Co Ltd. By using Power Field-Effect Transistors on Findchips, you can also explore alternative parts offered by Infineon Technologies AG or other manufacturers that might suit specific requirements.

Compare pricing for IRLTS2242TRPBF and other Power Field-Effect Transistors at findchips.com