IS21ES08GA-JCLI by Integrated Silicon Solution Inc

Overview of IS21ES08GA-JCLI by Integrated Silicon Solution Inc.

The IS21ES08GA-JCLI is a Flash Memory card produced by Integrated Silicon Solution Inc. (ISSI) boasting a memory density of 8Gb within an FBGA-153 package. This component is designed with a parallel interface and operates over a wide temperature range from -40 to 85 degrees Celsius, making it versatile for various environmental conditions. Its high clock frequency capability of up to 200 MHz signifies rapid data transfer rates, and it is equipped with a synchronous operating mode, which contributes to its efficiency and speed in processing data. The memory IC type characterizes this part as a Flash Card, empowering it with robustness and reliability for data storage applications. Encased in a plastic/epoxy material, it features a very thin profile that optimizes space on PCBs without compromising on performance. Moreover, this part is RoHS compliant, highlighting ISSI’s commitment to environmentally friendly manufacturing practices.

Industry Applications for IS21ES08GA-JCLI

The IS21ES08GA-JCLI Flash Memory card holds potential across a spectrum of industry applications, leveraging its technical specifications to serve in various high-demand contexts. The following use cases are conceptual, illustrating the breadth of potential applications while highlighting the importance of further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and digital cameras might benefit from the high-density storage and reliable data retention capabilities of the IS21ES08GA-JCLI. Its wide operating temperature range and high speed could enhance the performance of consumer electronics by enabling quicker data access and durability.
  • Energy and Power Systems: Within energy management systems, this Flash Memory could be used to log data over extended periods. Its robustness in various environmental conditions makes it suitable for outdoor applications, perhaps in remote monitoring equipment used in renewable energy installations like wind turbines or solar panels.
  • Transportation and Logistics: The IS21ES08GA-JCLI could be incorporated into navigation systems, fleet management tools, or logistics tracking devices. Its high-density memory and quick data access are essential for managing real-time data across transportation networks.
  • Renewable Energy Systems: For applications that require data logging of energy output or optimization algorithms for solar panels or other renewable resources, this part’s long-term reliability and capacity for storing extensive datasets might make it a suitable choice.

Note that these potential industry applications are contingent upon thorough validation to align with the critical standards and requirements specific to each field.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. (ISSI) is a technology leader known for its robust portfolio of memory-based component solutions. Specializing in both volatile and non-volatile memory, ISSI places a strong emphasis on quality and reliability. When it comes to Flash Memories, ISSI stands out for its wide range of products catering to various applications. The IS21ES08GA-JCLI is one reflection of the company’s dedication to pushing the boundaries of memory technology. Its products are designed to meet the critical demands of sectors that require high-performance and high-reliability memory solutions, such as automotive, industrial, and consumer electronics. ISSI’s commitment to innovation, quality, and service has secured its position as a go-to source for memory solutions worldwide.

Where to Find IS21ES08GA-JCLI by Integrated Silicon Solution Inc

For those looking to procure the IS21ES08GA-JCLI Flash Memory card, it is recommended to utilize the resources available at findchips.com. Here, you can not only verify the current stock levels and pricing for this specific part but also explore alternatives within the category of Flash Memories. In the past, this part has been listed at distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey. However, to get the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is advisable.

Compare pricing for IS21ES08GA-JCLI and other Flash Memories / Memory at findchips.com