IS21TF08G-JQLI by Integrated Silicon Solution Inc

Overview of IS21TF08G-JQLI by Integrated Silicon Solution Inc.

The IS21TF08G-JQLI is a flash card with a memory density of 64 Gbits, packaged in a 100-ball fine-pitch Ball Grid Array (FBGA-100). This component is designed using the eMMC 5.1 standard, which stands for embedded MultiMediaCard. This standard is particularly important for applications requiring high reliability in data storage and speed. The memory operates on a typical voltage of 3.3 V and is fully RoHS compliant, ensuring adherence to strict environmental standards regarding hazardous substances.

The specifications of IS21TF08G-JQLI include a memory type of TLC NAND, which is known for providing a good balance between cost and performance, making it an ideal option for consumer electronics and mobile applications. Its operational temperature ranges from -40 °C to 85 °C, allowing deployment in environments with varying climatic conditions. Additionally, the component operates at a maximum clock frequency of 200 MHz, enabling fast data processing capabilities. The packaging technology described as “Low Profile Thin BGA” (FBGA-100) suggests a compact footprint with dimensions of 18mm x 14mm, vital for modern, space-constrained electronic devices.

From a procurement perspective, the typical factory lead time for IS21TF08G-JQLI is noted as 10 weeks, as of the current writing, which is crucial information for planning and inventory management in manufacturing cycles.

Industry Applications for IS21TF08G-JQLI

Given the technical features and specifications of the IS21TF08G-JQLI, it can potentially be suited for a variety of industry applications, particularly where compact storage and high data integrity are required. However, it’s important to note that these applications are conceptual and would need further validation by engineering teams for specific project requirements. Here are a few examples:

  • Consumer Electronics: The IS21TF08G-JQLI might be used in devices such as smartphones, tablets, and portable gaming devices, where its small form factor and large storage capacity are beneficial. Its operating temperature range and compliance with environmental standards like RoHS make it particularly appealing for these applications.
  • Automotive: In automotive infotainment systems, the ability to operate across a wide range of temperatures and the high data transfer speed of eMMC can be very useful. While the IS21TF08G-JQLI itself may not be specifically described as automotive-grade by standards such as AEC-Q100, generally similar parts might be considered for less critical functions within this field.
  • Industrial Automation: The rapid data access and high reliability of the IS21TF08G-JQLI might be appropriate for industrial control systems where quick and reliable access to programmed procedures is necessary.
  • Telecommunications: In equipment such as routers and switches, the high-speed memory of IS21TF08G-JQLI could potentially improve device performance by quick data queuing and firewall operations essential for network management.

Again, it’s bolstered to repeat that these use cases are illustrative and must be corroborated with in-depth technical assessments for each specific application environment and compliance with industry standards.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. (ISSI) is a technology leader known for developing high-performance, high-quality semiconductors in the Flash Memories and other memory segments. Their product range includes a variety of memory technologies crucial to the advancement of modern electronics. The IS21TF08G-JQLI is part of ISSI’s offering in the Flash Memories category, which encapsulates a variety of storage solutions widely utilized across various sectors. This product, like others manufactured by ISSI, focuses on reliability and performance, catering to both the voluminous and niche markets.

Where to Find IS21TF08G-JQLI by Integrated Silicon Solution Inc

For procuring the IS21TF08G-JQLI, it is recommended to explore inventory availability and real-time pricing on findchips.com. Historically, this part has been available through distributors such as Avnet Americas, Mouser Electronics, and DigiKey. However, for current availability and pricing, visiting FindChips will provide the most up-to-date information. This platform also allows the option to compare the IS21TF08G-JQLI with alternative Flash Memories offered by ISSI or other manufacturers, assisting buyers in making informed decisions based on technical specifications and commercial terms.

Compare pricing for IS21TF08G-JQLI and other Flash Memories / Memory at findchips.com