IS25LP032D-JNLE-TR by Integrated Silicon Solution Inc

Overview of IS25LP032D-JNLE-TR by Integrated Silicon Solution Inc.

The IS25LP032D-JNLE-TR is a 32Mb (megabit) Flash memory component utilizing Serial Peripheral Interface (SPI) and Quad-SPI (QSPI) communication protocols. Manufactured by Integrated Silicon Solution Inc. (ISSI), it features an 8-pin Small Outline Package (SOP) measuring 150 mil in width. This device is compliant with RoHS standards, ensuring it meets certain environmental criteria, and is specified for industrial grade temperature range from -40°C to 105°C. With a clock frequency capable of reaching up to 133 MHz, it supports fast data transfer speeds desirable for high-performance applications.

This memory chip is designed for both reliability and high-speed operation, accommodating supply voltages from 2.3 V to 3.6 V. Notably, the IS25LP032D-JNLE-TR is also characterized by its small form factor, significant data storage capacity, and CMOS technology which makes it well-suited for various electronic applications, particularly in compact devices where space and power efficiency are critical.

Industry Applications for IS25LP032D-JNLE-TR

The IS25LP032D-JNLE-TR by Integrated Silicon Solution Inc. is versatile enough to potentially serve multiple industry applications, though specific uses would need to be verified by engineering teams. Below are some industries where this Flash memory could be conceptually utilized:

  • Consumer Electronics: This component could be used in devices like digital cameras, portable music players, and smart appliances. Its high density and small size make it ideal for products where storage efficiency and form factor are important.
  • Telecommunications: In telecommunications equipment, the IS25LP032D-JNLE-TR could potentially be integrated into routers and modems to store firmware and configuration data. Its high-speed interface is beneficial for quick updates and boot processes.
  • Computing and Data Storage: Utilizable in embedded computer systems, this memory part can serve as a bootstrap loader or for storing critical program data. Its robust operating temperature range and reliability may also suit harsher industrial computing applications.
  • Advanced Automotive Applications: If applicable, and only if automotive standards are met (this should be verified with specific requirements like AEC-Q100), the IS25LP032D-JNLE-TR could potentially be used within automotive applications for storing navigation maps or system firmware.

Importantly, these potential industry applications are conceptual illustrations; actual deployment should follow thorough analysis and verification by engineering and design teams according to industry standards and specific requirements.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc., a prominent player in the electronic manufacturing sector, focuses on designing and marketing high-performance Flash Memories, DRAM, and analog ICs. The IS25LP032D-JNLE-TR is among ISSI’s range of Flash memory chips known for their reliability and performance, particularly in demanding conditions. ISSI’s products often find homes in markets that require highly reliable, long-life technology such as automotive, industrial, telecommunications, and consumer electronics. Their provision of both serial and parallel interface options highlights flexibility in meeting various interface methods preferred by different technologies and applications.

Where to Find IS25LP032D-JNLE-TR by Integrated Silicon Solution Inc

To procure the IS25LP032D-JNLE-TR or to explore alternatives, it’s advised to leverage the resources available at findchips.com, which aids in examining availability and competitive pricing. Through our site, you can not only find this specific part from ISSI but also compare it with other Flash Memories offered by various manufacturers.

This part has been historically available from several distributors such as Win Source Electronics, New Advantage Corporation, Avnet, and Mouser Electronics among others. Please note that the current stock and pricing need to be verified on findchips.com for the most up-to-date and accurate information.

Compare pricing for IS25LP032D-JNLE-TR and other Flash Memories / Memory at findchips.com