IS25LP256D-JLLE by Integrated Silicon Solution Inc

Overview of IS25LP256D-JLLE by Integrated Silicon Solution Inc.

The IS25LP256D-JLLE is a NOR Flash memory chip with a memory density of 256 Mbit, organized as 32M x 8 bits. It operates at a clock frequency of up to 166 MHz, which enables high-speed data transfer rates. This component features a WSON (Wafer Level Chip Scale Package) with 8 pins, making it suitable for space-constrained applications. The operating voltage for this memory chip ranges from 2.3V to 3.6V, with a nominal voltage of around 3V, which aligns it for integration into various electronic systems. Additionally, the IS25LP256D-JLLE is RoHS compliant, ensuring its adherence to environmental regulations.

In terms of performance, this component offers an endurance of up to 100,000 write/erase cycles, and a minimum data retention time of 20 years. The operating temperature range is from -40°C to 105°C, indicating its suitability for industrial applications where temperature fluctuations may occur.

The IS25LP256D-JLLE is classified as ‘Active’ in its product life cycle, suggesting it is currently in production and available for procurement. As of the time of writing, the factory lead time for this part is approximately 12 weeks, which is important for planning and project timelines. The technology employed is CMOS, which contributes to the low standby current and overall energy efficiency of the device.

Industry Applications for IS25LP256D-JLLE

The characteristics and specifications of the IS25LP256D-JLLE suggest various potential industry applications, including:

  • Internet of Things (IoT): This memory chip might find applications in IoT devices such as smart home appliances, environmental sensors, and wearable technology, where the need for compact and high-speed storage solutions is crucial.
  • Industrial Automation: The IS25LP256D-JLLE could be integrated into industrial control systems requiring reliable data storage for programming and operational data. Its endurance and wide temperature range might support applications in harsh environments.
  • Consumer Electronics: This part might be used in various consumer electronics devices, such as cameras or smart gadgets that require quick access to stored data to enhance user experience.
  • Telecommunications: The chip could potentially serve in data routers, communications networks, or modems, allowing for the fast processing of large quantities of data while ensuring energy efficiency.
  • Aerospace and Defense: If specific defense standards are met, this Flash memory could possibly support applications in avionics and satellite systems due to its durability and performance in extreme conditions.

These potential applications are conceptual and illustrative; engineering and design teams should perform further analysis to ensure compliance with industry standards and specific requirements. Additionally, similar NOR Flash memory parts could also fulfill these functions in various systems depending on specific needs and constraints.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. (ISSI) specializes in the manufacture of a wide range of memory products, including both DRAM and Flash memory. The company is known for its focus on high-quality memory solutions tailored to the requirements of a diverse set of industries. The IS25LP256D-JLLE is one of their offerings in the NOR Flash family, characterized by its efficiency and reliability. Alongside this part, ISSI also produces a variety of similar memory products designed for applications in embedded systems, consumer electronics, and more. Their commitment to innovation and quality positions them as a viable choice for engineers seeking memory solutions that balance performance and longevity.

Where to Find IS25LP256D-JLLE by Integrated Silicon Solution Inc.

IS25LP256D-JLLE, it is advisable to research purchasing options through findchips.com. This platform provides an efficient means to compare pricing and stock levels across several distributors. Historically, the IS25LP256D-JLLE has been available from distributors such as:

  • Avnet Silica
  • Mouser Electronics
  • DigiKey
  • Newark

Note that availability at these distributors may vary, so checking current stock levels on findchips.com is essential for timely procurement. Additionally, exploring the Flash Memories category could provide insights into alternate parts that meet similar specifications, potentially bringing about cost-effective solutions from Integrated Silicon Solution Inc. or other manufacturers.

Compare pricing for IS25LP256D-JLLE and other Flash Memories / Memory at findchips.com