IS42S16160J-6BLI by Integrated Silicon Solution Inc

Overview of IS42S16160J-6BLI by Integrated Silicon Solution Inc.

The IS42S16160J-6BLI is a 256M-bit synchronous dynamic random-access memory (SDRAM) device featuring a 16Mx16 configuration. This component is designed for high-speed performance with an access time of 5.4 ns and a maximum operating frequency of 166 MHz. Utilizing CMOS technology, it is packaged in a thin, fine-pitch ball grid array (TFBGA) format, specifically in a 54-ball configuration with dimensions of 8mm x 8mm. The part is compliant with RoHS standards, ensuring that it is free from hazardous substances typically restricted in electronic components.

This memory device operates at a nominal voltage of 3.3 volts with a supply voltage range that maintains a safe operation between 3.0 volts and 3.6 volts. It is classified under the industrial temperature range, with operational limits spanning from -40 °C to 85 °C. The IS42S16160J-6BLI supports programmable CAS latency settings and features an auto/self-refresh capability, which can enhance its performance and efficiency in various applications.

As of the current writing, the factory lead time for the part is reported to be 10 weeks, providing essential information for procurement planning and project timelines. All these attributes contribute to the versatility and reliability of the IS42S16160J-6BLI in electronic applications.

Industry Applications for IS42S16160J-6BLI

The IS42S16160J-6BLI could potentially find applications across various industries due to its specifications and features. Below are a few examples where this component might be utilized:

  • Consumer Electronics: The IS42S16160J-6BLI could potentially support devices such as digital cameras, smartphones, and tablets that require efficient memory handling. Its high-speed access time, combined with the low operating voltage, might facilitate better battery performance in portable electronics.
  • Internet of Things (IoT): In IoT applications, the IS42S16160J-6BLI might be used in smart home appliances or wearables. Its self-refresh capability may allow these devices to save power while maintaining data integrity during idle periods.
  • Computing and Data Storage: The component could potentially serve as memory in various computing devices, such as PCs and embedded systems. Its synchronous operation mode and programmability could improve performance in multi-tasking environments by offering greater data rates.
  • Entertainment and Gaming: In gaming consoles or multimedia devices, the memory might enhance graphics rendering speed and overall gaming performance. Its features, such as programmable CAS latency, would support the demands of high-bandwidth applications.

It is essential to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements. Additionally, other similar parts in the DRAMs category might also suit these applications, depending on the specific needs of the project.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. (ISSI) specializes in manufacturing high-performance semiconductor memory solutions, with a strong focus on DRAMs. The company produces a wide range of memory products, including synchronous DRAMs like the IS42S16160J-6BLI, as well as other memory types such as SRAM and Flash memory. Their offerings are tailored towards various applications in consumer electronics, computing, and industrial devices.

ISSI is known for its commitment to quality and innovation in the memory segment, developing products that meet the demands of today’s complex electronic systems. The IS42S16160J-6BLI, along with similar memory components, reflects the company’s expertise in providing reliable performance in memory solutions, catering to the needs of various industries.

Where to Find IS42S16160J-6BLI by Integrated Silicon Solution Inc.

IS42S16160J-6BLI, it is advisable to use resources like findchips.com to research purchasing options. This platform allows you to check current stock levels and pricing from various distributors.

The part has previously been available through distributors such as:

  • Win Source Electronics
  • New Advantage Corporation
  • Avnet Silica
  • DigiKey

However, availability may vary, and potential buyers should refer to findchips.com for the most up-to-date information regarding stock and pricing. Additionally, using the DRAMs link provided can help identify alternate parts similar to the IS42S16160J-6BLI that may be offered by ISSI or other manufacturers.

Compare pricing for IS42S16160J-6BLI and other DRAMs / Memory at findchips.com