Overview of IS42S16320F-7TLI by Integrated Silicon Solution Inc.
The IS42S16320F-7TLI is a high-performance Synchronous DRAM designed by Integrated Silicon Solution Inc. It features a configuration of 32Mx16, which provides a substantial amount of memory, 512Mbit specifically, to handle complex processes. Operating at a maximum clock frequency of 143MHz and with an access time max of 5.4 ns, this component offers efficient, high-speed data access. The use of CMOS technology ensures a low power consumption while maintaining a high speed of operation.
The component is encompassed in a TSOP-II-54 package and has upscale technical features including programmable CAS latency and auto/self-refresh that enhance its operational efficiency. It supports a common I/O type and accessorizes a four-bank page burst mode for enhancing access time. The memory component operates over an industrial temperature range, making it reliable under various environmental conditions. ROHS compliant and REACH compliant, it respects both environmental standards and design safety regulations.
This memory module’s robust packaging and support for several interleaved and sequential burst lengths add to its flexibility and suitability for varying industrial demands. Its robust feature set and compliance with critical standards make it an excellent choice for designers and engineers looking for memory solutions that provide both performance and reliability.
Industry Applications for IS42S16320F-7TLI
The IS42S16320F-7TLI could be potentially utilized in a myriad of industry sectors due to its versatile specifications and performance capabilities. Below, we explore how this synchronous DRAM could theoretically support various applications within designated industries.
- Consumer Electronics: This memory chip might be employed in devices like high-performance personal computers, gaming consoles, and advanced multimedia systems where large, quick memory is crucial. The high clock frequency and efficient self-refresh capability support the sustained, intensive operational needs of these gadgets.
- Internet of Things (IoT): In IoT devices which require efficient power consumption together with the capability to handle multiple operations swiftly, this DRAM could possibly be used. Its low standby current and support for various burst lengths make it suitable for applications where devices are frequently in idle mode but need to wake up quickly to handle data.
- Computing and Data Storage: The high-density and quick access time of the IS42S16320F-7TLI would make it appropriate for server memory and large-scale data storage solutions that require quick data retrieval and high bandwidth. The robustness imparted by the industrial temperature range could also benefit data centers with varying environmental conditions.
Note: These potential industry applications are strictly conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. These suggestions do not guarantee compatibility or optimal operation without proper evaluation.
About Integrated Silicon Solution Inc.
Integrated Silicon Solution Inc. is a leading manufacturer with a specific focus on the memory segment, particularly in developing and supplying advanced DRAMs. They offer a variety of memory solutions including the IS42S16320F-7TLI as part of their extensive portfolio. Their products are designed to accommodate a range of requirements from various industries thanks to their high reliability and performance standards. Integrated Silicon Solution Inc. not only provides standard memory solutions but also works towards innovation in their designs to meet specific client needs and emerging technological demands.
Where to Find IS42S16320F-7TLI by Integrated Silicon Solution Inc
The IS42S16320F-7TLI can be researched on our specialist electronic component platform, findchips.com. Through our portal, you can access detailed stock levels, pricing, and availability from numerous suppliers. While historically this part has been available at distributors including Win Source Electronics, New Advantage Corporation, LCSC, and various Avnet and Mouser divisions, you are recommended to visit Find Chips for the most current provider information and to discover similar DRAMs offered either by Integrated Silicon Solution Inc or other manufacturers.