Overview of IS42S16400J-7TL by Integrated Silicon Solution Inc.
The IS42S16400J-7TL is a synchronous dynamic random-access memory (SDRAM) chip designed and manufactured by Integrated Silicon Solution Inc. (ISSI). This DRAM part features a memory density of 64 Mbit, organized as 4M x 16, making it suitable for applications requiring a moderate amount of memory storage with high-speed data access. Operating at a supply voltage of 3.3V, the IS42S16400J-7TL offers a maximum clock frequency of 143 MHz, with an access time of 5.4 ns. Its synchronous operation enhances system performance by aligning the data output with the clock signals, allowing for sequential and interleaved burst access modes ranging from 1 to 8.
Encased in a TSOP2-54 package with a 0.400-inch body width, this component adheres to the JEDEC standard footprint, ensuring compatibility with standard PCB layouts. The chip’s small-outline, thin-profile package not only facilitates higher memory density on motherboards but also supports efficient thermal dissipation. The IS42S16400J-7TL is designed with key features like auto and self-refresh functions, promoting power management efficiency by maintaining data integrity with minimized power usage.
This memory chip is RoHS compliant, reflecting ISSI’s commitment to producing environmentally safe components. With support for a commercial temperature grade range of 0°C to 70°C, it is versatile for a wide range of environments. The IS42S16400J-7TL applies CMOS technology, balancing performance and power efficiency, an essential characteristic for modern electronic devices.
Industry Applications for IS42S16400J-7TL
Considering its performance characteristics and electrical properties, the IS42S16400J-7TL could potentially find applications across various industries. Here are some conceptual use cases illustrating its versatility:
- Education and Research: In educational and research computing environments, where cost-effective and reliable memory is crucial for data acquisition systems, development boards, and small-scale servers, the IS42S16400J-7TL might serve as an essential component. Its ability to handle burst data transfers effectively could enhance the performance of educational laboratory equipment and research instruments.
- Consumer Electronics: This memory component could potentially be deployed in consumer electronics where balance between power usage and performance is necessary. Examples include smart home devices, portable gaming consoles, and multimedia players. The IS42S16400J-7TL’s features, such as self-refresh for low power consumption and a high clock speed for fast access to multimedia content, make it a feasible choice.
- Computing and Data Storage: The capability to deliver high-speed, synchronous data transfers makes this DRAM part suitable for computing applications, including desktops, laptops, and smaller footprint servers. In data storage systems, such as SSDs (Solid-State Drives), the IS42S16400J-7TL could enhance cache memory performance, benefiting from its sequential and interleaved burst features.
These potential industry applications are conceptual and are presented to illustrate the broad utility of the IS42S16400J-7TL. Engineering and design teams should conduct a comprehensive analysis to ensure compliance with industry standards and specific application requirements before integrating this memory component into their designs.
About Integrated Silicon Solution Inc.
Integrated Silicon Solution Inc. (ISSI), the manufacturer of the IS42S16400J-7TL, specializes in the design and production of high-performance memory solutions. The company’s portfolio encompasses a wide range of memory technologies, including DRAMs, SRAMs, and flash memory. ISSI’s commitment to quality, reliability, and performance has established it as a trusted provider in the memory segment. The IS42S16400J-7TL exemplifies ISSI’s expertise in developing DRAMs, offering an optimal mix of speed, power efficiency, and storage capacity. ISSI continues to innovate in the memory domain, meeting the evolving demands of the electronics industry.
Where to Find IS42S16400J-7TL by Integrated Silicon Solution Inc
To procure the IS42S16400J-7TL, interested parties should consider leveraging the comprehensive component search resources available on FindChips.com. Not only does the platform provide current-stock levels, but it also offers comparative pricing from various distributors. Historically, this component has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Avnet Silica, among others. However, for the most current availability and pricing information, visiting FindChips.com is recommended. Additionally, those seeking alternatives or similar DRAMs from Integrated Silicon Solution Inc or other manufacturers will find the search tools on FindChips.com exceptionally useful for their procurement efforts.