IS42S16800F-7TLI by Integrated Silicon Solution Inc

Overview of IS42S16800F-7TLI by Integrated Silicon Solution Inc.

The IS42S16800F-7TLI by Integrated Silicon Solution Inc. is a synchronous DRAM (SDRAM) characterized by a 128Mbit density and a configuration of 8M x 16bit. This part operates at a maximum clock frequency of 143MHz and features an access time of 5.4 ns. Designed for precision and efficiency, it incorporates a parallel interface and follows a TSOP-II-54 package design, ensuring a compact footprint with a body size of 22.22mm in length and 10.16mm in width.

This DRAM component offers robust temperature performance, capable of operating between -40°C to 85°C, making it versatile for various industrial applications. It supports common I/O type with additional features like auto/self-refresh to maintain data integrity and an interleaved burst length of 1, 2, 4, 8. The IS42S16800F-7TLI’s low standby current (maximum of 0.002 A) and supply current (maximum of 0.1 mA) suggest its effectiveness in power-sensitive applications.

The part complies with RoHS and REACH regulations, emphasizing its commitment to environmental standards. The terminal finish is matte tin which enhances its reliability in soldering during surface mount procedures. Although noted as obsolete in the lifecycle phase, the IS42S16800F-7TLI remains a considerable option for designs where energy efficiency and space constraints are critical.

Industry Applications for IS42S16800F-7TLI

  • Internet of Things (IoT): This DRAM might be utilized in IoT devices that require efficient memory management for data processing and buffering. Its low power consumption and self-refresh capability possibly make it suitable for devices in remote locations with limited access to power.
  • Industrial Automation: In the field of automation, where timing and precision are crucial, the burst access mode and speed of the IS42S16800F-7TLI could potentially support the operation of PLCs or other control units that manage sensors and actuators in a production line.
  • Computing and Data Storage: Given its capacity and speed, this DRAM is possibly apt for use in some embedded computing systems that require rapid access to memory with minimal latency, such as in networking equipment or server buffer applications.
  • Entertainment and Gaming: For gaming consoles and entertainment units requiring fast memory access for graphic and video processing, the IS42S16800F-7TLI might potentially be an ideal choice, particularly due to its synchronous operational mode and burst length capabilities.

Note: These industry applications provided are speculative and thus would require thorough validation and testing by engineering and design teams to ensure compliance with industry standards and specific applications.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. specializes in the design and manufacture of memory devices, including DRAMs. With products like IS42S16800F-7TLI, the company focuses on providing memory solutions that cater to a diverse set of industries requiring high reliability, endurance, and performance. Known for its robust product portfolio in both the asynchronous and synchronous DRAM markets, Integrated Silicon Solution Inc. consistently invests in research and development to refine memory technology to adapt to the evolving needs of modern circuits and systems.

Where to Find IS42S16800F-7TLI by Integrated Silicon Solution Inc

To purchase the IS42S16800F-7TLI, it is advisable to explore options on findchips.com. For alternative DRAMs, this platform can also help identify other parts from Integrated Silicon Solution Inc. or other manufacturers. Historically, this part has been available at distributors such as Win Source Electronics, LCSC, and Mouser Electronics. However, for the most current stock levels and pricing, please verify on findchips.com.

Compare pricing for IS42S16800F-7TLI and other DRAMs / Memory at findchips.com