IS43TR16256BL-125KBLI by Integrated Silicon Solution Inc

Overview of IS43TR16256BL-125KBLI by Integrated Silicon Solution Inc.

The IS43TR16256BL-125KBLI is a DDR3L DRAM with a configuration of 256M x 16bit, offering a total memory density of 4 Gbit. This part is packaged in a 96 ball Thin Fine Ball Grid Array (TFBGA) package with dimensions of 13 mm x 9 mm. It operates across a wide temperature range from -40°C to 95°C, which qualifies it under the industrial temperature grade. Some of its notable features include multi-bank page burst access mode, auto/self-refresh capabilities, and common Input/output type. Its memory IC type and high clock frequency max of 400 MHz make it a high-performance component fit for demanding applications.

This particular DRAM part requires a supply voltage range from 1.283 V to 1.45 V and is designed for synchronous operating modes. Additional features such as a peak reflow temperature of 260 °C and moisture sensitivity level (MSL) of 3 reinforce its durability and reliability in various environments. With lead-free and RoHS-compliant design, including ECCN Code of “EAR99” and HTS Code “8542.32.00.36,” it meets crucial international compliance standards, making it a viable choice for global markets.

Industry Applications for IS43TR16256BL-125KBLI

The IS43TR16256BL-125KBLI is potentially suitable for a variety of demanding industry applications. Below are a few industrial sectors where this memory component may find use:

  • Computing and Data Storage: Given its high memory density and performance parameters, this DRAM could potentially be used in data-intensive server applications or large-scale computing systems where efficient data handling and processing are critical.
  • Telecommunications: This component might be used in communication infrastructure due to its robust operating temperature range and reliable data retention capabilities essential for managing network operations.
  • Industrial Automation: With its synchronization features and rugged packaging, this DRAM could possibly be integrated into automation systems requiring real-time processing and high reliability in variable conditions.
  • Consumer Electronics: The part’s compatibility with high-definition multimedia applications and devices might make it suitable for use in consumer electronics where enhanced graphical and processing speed are necessary.
  • Electronic Manufacturing: As an integral component in advanced electronic systems, it might also contribute to the production line of other sophisticated electronics, where memory-dependent applications are involved.

Note that these potential industry applications are conceptual illustrations based on the component properties. They should always be carefully analyzed and verified by engineering and procurement teams according to specific industry standards and requirements.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. (ISSI) is recognized for its role in the Memory market, particularly in DRAMs and other memory technologies. Their IS43TR16256BL-125KBLI part is one among many in their broad portfolio designed to address the pressing needs of modern electronics. ISSI focuses on high-performance memory solutions that find applications in a diverse range of industries from automotive systems to consumer electronics and industrial equipment. Quality and reliability are hallmarks of their products, adhering to stringent industry standards.

Where to Find IS43TR16256BL-125KBLI by Integrated Silicon Solution Inc

To purchase the IS43TR16256BL-125KBLI, it’s recommended to check current stock levels and pricing on findchips.com. Here, you can also explore alternative DRAMs that might be offered by Integrated Silicon Solution Inc or other manufacturers. Previously, this part has been listed at distributors such as Win Source Electronics, Avnet Asia, Sensible Micro Corporation, and DigiKey, among others. For the most current availability and deals, visiting findchips.com is advantageous.

Compare pricing for IS43TR16256BL-125KBLI and other DRAMs / Memory at findchips.com