Overview of IS61WV102416BLL-10TLI by Integrated Silicon Solution Inc.
The IS61WV102416BLL-10TLI is a standard synchronous dynamic random access memory (SRAM) component with a memory density of 16 megabits, organized as 1 Meg x 16 bits. This part operates asynchronously, delivering high-speed performance with access times of 10 nanoseconds at a supply voltage range of 2.4V to 3.6V, optimizing for power efficiency. It comes in a compact 48-pin Thin Small Outline Package (TSOP), measuring 12mm in width and 20mm in length. The device is lead-free and compliant with the RoHS directive, making it suitable for environmentally friendly designs.
Manufactured by Integrated Silicon Solution Inc., this SRAM provides features such as a common I/O type, 3-state output characteristics, and an operating temperature range from -40°C to +85°C. The IS61WV102416BLL-10TLI is classified under the active part life cycle, ensuring its availability for design and production applications. It has a peak reflow temperature of 260°C and supports a moisture sensitivity level of 3, which indicates a moderate level of sensitivity to moisture.
Industry Applications for IS61WV102416BLL-10TLI
Given the characteristics of the IS61WV102416BLL-10TLI, several industry sectors could benefit from its implementation. Below are potential use cases across various industries, illustrating how this SRAM might be integrated into different applications. It is important to note that these applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific requirements.
- Internet of Things (IoT): The IS61WV102416BLL-10TLI could be utilized in IoT devices that require quick data access and storage. For instance, smart sensors and connected home devices might leverage its high-speed capabilities to efficiently process and store data. The memory’s low standby current and broad voltage range could enhance the efficiency of battery-operated IoT devices.
- Automotive Electronics: Should the IS61WV102416BLL-10TLI meet applicable automotive standards such as AEC-Q100, it might be integrated into automotive applications. Potential uses could include advanced driver-assistance systems (ADAS) and automotive control units, where rapid data retrieval and processing are essential for real-time operations.
- Consumer Electronics: In consumer electronics, this SRAM might be suitable for devices like digital cameras and portable media players. Its quick access time and compact package size could aid in processing images and managing multimedia playback efficiently.
- Telecommunications: The device could be applied in telecom equipment where speed is critical for communication systems. For example, routers and switches might use this SRAM for buffering processes, enabling faster data handling and transmission.
- Robotics and Drones: The IS61WV102416BLL-10TLI might serve as fast memory in robotics applications, particularly for real-time processing requirements in autonomous navigation systems. Drones equipped with this SRAM could process sensor data more efficiently, enhancing performance in dynamic environments.
About Integrated Silicon Solution Inc.
Integrated Silicon Solution Inc. (ISSI) is known for designing and manufacturing a wide range of high-performance memory components, including SRAMs, DRAMs, and other memory products. The company focuses on delivering cost-effective, high-speed memory solutions tailored to customer requirements. With products like the IS61WV102416BLL-10TLI, ISSI aims to meet the diverse needs of various applications while ensuring quality and reliability.
In addition to the IS61WV102416BLL-10TLI, ISSI produces several other memory components that may be of interest to engineers and procurement professionals. Their extensive portfolio includes different SRAM configurations, offering various densities, access times, and packaging options to accommodate an array of applications across multiple industries.
Research Price and Stock for IS61WV102416BLL-10TLI by Integrated Silicon Solution Inc. on Findchips.com
For engineers and procurement specialists looking to source the IS61WV102416BLL-10TLI, it is advisable to research current stock and pricing on Findchips. This platform provides a comprehensive overview of available inventory and competitive pricing from various distributors. Historically, this part has been available through several distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Avnet Americas
However, it is essential to visit Findchips for the most up-to-date stock levels and pricing information as availability may vary.
Compare pricing for IS61WV102416BLL-10TLI and other SRAMs / Memory at findchips.com
For your convenience, you can compare the pricing for IS61WV102416BLL-10TLI and other SRAMs on Findchips. This platform serves as a valuable resource for obtaining detailed information about memory solutions and finding suitable alternatives to meet your project needs.