IS66WVE4M16EBLL-70BLI by Integrated Silicon Solution Inc

Overview of IS66WVE4M16EBLL-70BLI by Integrated Silicon Solution Inc.

IS66WVE4M16EBLL-70BLI is a pseudo static RAM (PSRAM) module with a memory density of 64 megabits. It features a memory configuration of 4M x 16 bits, allowing for efficient data management in a compact form factor. The part operates at a maximum access time of 70 nanoseconds, suitable for a variety of applications requiring quick data retrieval.

This memory component, categorized within the SRAMs subcategory of memory, uses CMOS technology for low power consumption and high speed. With an operating temperature range of -40 °C to 85 °C, IS66WVE4M16EBLL-70BLI is designed to withstand a diverse set of environmental conditions. The package type is a thin-film ball grid array (TFBGA) with 48 pins arranged in a 6 x 8 mm footprint, making it a reliable choice for applications where board space is at a premium. The part is compliant with ROHS regulations and is currently classified as an active product in the market. As of the current writing, the factory lead time is noted to be approximately 11 weeks and 3 days.

Industry Applications for IS66WVE4M16EBLL-70BLI

The versatility of IS66WVE4M16EBLL-70BLI opens up potential applications across various industries. Below are several example sectors where this PSRAM could find use:

  • Consumer Electronics: The low power consumption and compact form factor might make IS66WVE4M16EBLL-70BLI suitable for usage in smartphones, tablets, and other portable devices. Its rapid access time could enhance the performance of such applications by supporting faster data processing.
  • Industrial Automation: This part could be potentially utilized in control systems, sensors, and automation machinery, where quick access to stored data is critical. Its operating temperature range makes it adaptable for industrial environments where equipment may be subjected to extreme operating conditions.
  • Telecommunications: In telecommunications systems, IS66WVE4M16EBLL-70BLI might support various functions such as buffering or caching data in network devices, where reliability and speed are essential. The asynchronous operation could benefit communication applications that require rapid response times.
  • Robotics and Drones: The part’s specifications might be suitable for use in various robotic systems or drones, where memory capacity and speed are vital for processing sensor data, performing calculations, or storing operational commands effectively.
  • Computing and Data Storage: IS66WVE4M16EBLL-70BLI could be implemented in computing applications where efficient data handling is required, such as in servers or high-performance computers that rely on fast memory access for optimal performance.

These potential industry applications are conceptual and illustrative; proper analysis and verification by engineering and design teams will be necessary to ensure adherence to industry standards and specific application requirements. Other similar SRAM products may also be suitable for these applications, potentially offering various features tailored to distinct needs.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. (ISSI) specializes in memory products, particularly in the realm of SRAMs and DRAMs. The company focuses on delivering high-performance memory solutions that cater to a wide range of applications, including consumer electronics and industrial systems. Within its SRAM offerings, IS66WVE4M16EBLL-70BLI represents a reliable solution for applications that require quick and efficient data retrieval. ISSI manufactures various other PSRAMs and SRAMs that exhibit similar characteristics, making them suitable candidates for similar use cases across multiple industries.

Where to Find IS66WVE4M16EBLL-70BLI by Integrated Silicon Solution Inc.

For those interested in procuring IS66WVE4M16EBLL-70BLI, research can be conducted on findchips.com to obtain current stock levels and pricing. The part has been previously available from several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • Avnet Silica
  • DigiKey

However, stock availability may vary, and it is recommended to check findchips.com for the most up-to-date information. Additionally, the SRAMs link can be utilized to explore alternate parts that might be offered by Integrated Silicon Solution Inc. or other manufacturers.

Compare pricing for IS66WVE4M16EBLL-70BLI and other SRAMs / Memory at findchips.com