ISL21080CIH315Z-TK by Renesas Electronics Corporation

Overview of ISL21080CIH315Z-TK by Renesas Electronics Corporation

The ISL21080CIH315Z-TK by Renesas Electronics Corporation is a series-type fixed voltage reference integrated circuit housed in a SOT-23-3 package. This component is part of the ISL21080 series and is characterized by its nanoscale power consumption, typically 300nA, making it exceptionally suitable for low-power applications. The reference voltage of this IC lies between 1.4925V and 1.5075V, with a nominal output of 1.5V. It features an initial accuracy of 0.5% and a temperature coefficient of ±50 ppm/°C, ensuring stability across varying temperatures.

Key specifications include a maximum supply voltage of 5.5V and a minimum of 2.7V, with a nominal supply voltage of 3V. It has remarkable moisture sensitivity (MSL 1), which guarantees durability even in moist conditions. Built using CMOS technology, this device represents a reliable choice for precision voltage regulation, emphasized by its RoHS and REACH compliance.

Industry Applications for ISL21080CIH315Z-TK

The ISL21080CIH315Z-TK’s ultra-low power consumption and stable performance make it a potent candidate for various industry applications, especially where power efficiency and accuracy are paramount. Below are insights into its potential use in specific sectors:

  • Industrial Automation: In automation systems, precision and efficiency are crucial, particularly in sensors and control systems. The high accuracy and low power requirements of the ISL21080CIH315Z-TK might potentially make it ideal for use in these environments, contributing to more efficient and reliable operations.
  • Financial Technology (Fintech): Devices requiring secure and continuous operations, such as ATMs and card readers, could potentially benefit from the stable voltage reference provided by the ISL21080CIH315Z-TK. Its capacity to operate under varying temperatures and power conditions might enhance the reliability of financial hardware solutions.

Note: The potential industry applications listed are conceptual illustrations and require validation by engineering and design teams regarding industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a prominent player in the semiconductor market, particularly known for its robust range of integrated circuits in the power circuits category, which includes Voltage References. Given the ISL21080CIH315Z-TK and similar products, Renesas demonstrates a commitment to producing high-quality, reliable semiconductor products that cater to a wide range of technological needs. Renesas’s offerings extend through various domains of voltage regulation and power management solutions, underscoring their capacity to innovate and lead in critical electronic segments.

Where to Find ISL21080CIH315Z-TK by Renesas Electronics Corporation

To procure the ISL21080CIH315Z-TK, potential buyers should consider exploring findchips.com, where updated inventory statuses and pricing from various distributors are regularly available. The part has historically been listed at distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Future Electronics. When searching for Voltage References, FindChips offers a resourceful platform to compare the ISL21080CIH315Z-TK with alternatives provided by Renesas or other manufacturers, ensuring a broader selection range to meet specific design and budget needs.

Compare pricing for ISL21080CIH315Z-TK and other Voltage References / Power Circuits at findchips.com