ISL3179EIRZ-T by Renesas Electronics Corporation

Overview of ISL3179EIRZ-T by Renesas Electronics Corporation

ISL3179EIRZ-T is a high-performance transceiver designed for RS-485 and RS-422 applications. Operating at a voltage of 3.3V, this component supports data rates up to 40 Mbps, making it suitable for high-speed communication in a variety of electronic systems. The device features full fail-safe operation, ensuring reliable performance even in conditions where the bus is left open. The transceiver’s design incorporates high Electrostatic Discharge (ESD) protection, enhancing its robustness in environments subject to electrical interference.

Manufactured by Renesas Electronics Corporation, the ISL3179EIRZ-T is packaged in a compact 10-pin DFN configuration, which is ideal for space-constrained applications. It boasts an operational temperature range of -40 °C to +85 °C, making it suitable for industrial applications. The device is compliant with industry standards such as EIA-422 and EIA-485, which emphasizes its versatility in various communication settings.

The part is classified under the electronic component subcategory of Line Driver or Receivers within the broader Drivers and Interfaces category. With a moisture sensitivity level of 3 and its Pb-free code, the ISL3179EIRZ-T adheres to modern environmental standards. Current factory lead time for this part is noted as 18 weeks, although this is subject to change and may vary based on demand and inventory levels.

Industry Applications for ISL3179EIRZ-T

The ISL3179EIRZ-T could find its application across several industries, benefiting from its specifications and performance characteristics. Some of these potential applications include:

  • Industrial Automation: The robust nature of the ISL3179EIRZ-T might make it suitable for industrial automation systems, such as Programmable Logic Controllers (PLCs) and motor control applications, where reliable data transmission is critical in noisy environments. Its ESD protection and high data rates could allow for effective communication in automated factories.
  • Telecommunications: Given its ability to perform under various temperature conditions, the ISL3179EIRZ-T might be utilized in telecommunications equipment, possibly in long-distance data transmission systems. Similar transceivers are often deployed in base stations or remote monitoring systems, where maintaining signal integrity is crucial.
  • Automotive: While automotive applications would require adherence to specific industry standards, the ISL3179EIRZ-T could potentially be integrated into automotive communication networks, including CAN (Controller Area Network) systems that require reliable bidirectional data transfer over long distances.
  • Consumer Electronics: In consumer applications, this transceiver might be found in home automation devices or smart appliances, where connectivity and communication are essential for device operation and interoperability.
  • Security and Surveillance: The reliability and fail-safe features may allow the ISL3179EIRZ-T to be used in security systems, such as video surveillance and alarm systems, where consistent data transmission is vital for performance.

These potential industry applications are conceptual and illustrative, and require further analysis and verification by engineering and design teams to adhere to industry standards and meet specific application requirements. Similar parts may also be applied in these cases, providing flexibility in design choices.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a prominent manufacturer specializing in the production of semiconductor solutions for various applications, with a strong focus on Drivers and Interfaces. Their product offerings include a diverse range of components, notably in the Line Driver or Receivers category. The company is known for developing components that emphasize reliability, efficiency, and high-speed communication.

The ISL3179EIRZ-T is part of a broader portfolio that includes other line transceivers and related components designed to support various communication protocols. Renesas’s commitment to innovation and quality ensures that their products meet rigorous industry standards, making them a viable choice for engineers and designers across multiple sectors.

Where to Find ISL3179EIRZ-T by Renesas Electronics Corporation

To explore purchasing options for the ISL3179EIRZ-T, readers are encouraged to visit findchips.com. This platform provides access to current stock levels, pricing, and availability from various distributors. Historically, the ISL3179EIRZ-T has been available through distributors such as:

  • Avnet Silica
  • Renesas Electronics America
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

Users should verify the current stock and pricing information directly on findchips.com to ensure they obtain the most up-to-date details on the part’s availability.

Compare pricing for ISL3179EIRZ-T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com