ISL32173EFVZ-T by Renesas Electronics Corporation

Overview of ISL32173EFVZ-T by Renesas Electronics Corporation

The ISL32173EFVZ-T is a robust and high-performing component designed for digital communication applications, adhering to the RS-485 and RS-422 standards. Manufactured by Renesas Electronics Corporation, this component is featured in a Quad package, offering ±16.5kV Electrostatic Discharge (ESD) protection which ensures durability against electrical shocks. The voltage range of 3.0V to 5.5V makes it versatile for various digital communication protocols. Encased in a Pb-Free 16-Lead TSSOP package, it offers a compact footprint suitable for space-constrained applications. Additionally, it supports operating temperatures up to 125°C, making it reliable in harsh environments. Its compliance with RoHS standards reinforces the commitment to minimizing the environmental impact.

Industry Applications for ISL32173EFVZ-T

The ISL32173EFVZ-T’s specifications allow for its utility in a broad spectrum of industries. Given its ESD protection, wide voltage range, and high-temperature endurance, it can be incorporated into various applications requiring RS-485/RS-422 communication standards. Note that these potential industry applications are illustrative and should be further investigated by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Industrial Automation: In automation environments, robust communication protocols are crucial. The ISL32173EFVZ-T could potentially serve in interfacing sensors and actuators to controllers, offering reliable data exchange even in electrically noisy environments.
  • Telecommunications: For networking equipment that requires durable and efficient data transmission capabilities, this component might provide the needed electrical integrity, potentially being integrated into routers, switches, and modems.
  • Computing and Data Storage: Data centers demanding high-speed, reliable communication between servers and storage units could use this part. Its ESD protection and temperature range would be particularly beneficial in these applications.
  • Consumer Electronics: Given the ongoing demand for durability in consumer electronics, the ISL32173EFVZ-T might find its use in devices requiring data communication functionality, with its ESD protection ensuring long-term reliability.
  • Aerospace and Defense: Designed to withstand harsh environments, this component could potentially be suited for aerospace and defense applications, given an analysis of its suitability for the specific environmental and reliability standards required in these industries.

It is important to highlight that the integration of ISL32173EFVZ-T into any industry’s technology stack demands a thorough compatibility check regarding electrical specifications, operational conditions, and compliance standards.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a premier supplier of advanced semiconductor solutions, including microcontrollers, Line Driver or Receivers, and analog and power devices. Renesas is hailed for its contribution to cutting-edge electronics in the automotive sector, industrial automation, and information technology. Focused on innovation and quality, Renesas develops integrated platforms that combine software and hardware solutions tailored to minimize development time and cost for its customers. With the ISL32173EFVZ-T and other similar parts, Renesas demonstrates its prowess in the field of Drivers And Interfaces, providing solutions that enhance the functionality and reliability of electronic systems in various applications.

Where to Find ISL32173EFVZ-T by Renesas Electronics Corporation

To obtain the ISL32173EFVZ-T for your next project, we recommend researching its availability on findchips.com. On findchips.com, you can also explore other Line Driver or Receivers that might be offered by Renesas Electronics Corporation or other manufacturers. Historically, distributors such as Newark have stocked the ISL32173EFVZ-T, but stock levels and pricing are subject to change. Therefore, visiting findchips.com will provide you with the most up-to-date information on where to purchase this part and compare options effectively.

Compare pricing for ISL32173EFVZ-T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com