ISL3281EFHZ-T by Renesas Electronics Corporation

Overview of ISL3281EFHZ-T by Renesas Electronics Corporation

The ISL3281EFHZ-T is a full fail-safe, RS-485/RS-422 receiver designed for half-duplex communication. It operates at data rates up to 20 Mbps, making it suitable for high-speed data transmission applications. The device features ±16.5kV ESD protection, which contributes to its robustness and reliability in various environments, especially where voltage spikes may occur. This electronic component is compliant with both RoHS and REACH regulations, ensuring its suitability for environmentally conscious applications.

Renesas Electronics Corporation manufactures this part, which comes in a compact SOT-23 package with six pins. The operational voltage range for the ISL3281EFHZ-T is quite flexible, spanning from a minimum of 3.0V to a maximum of 5.5V, with a nominal supply voltage typically set at 3.3V. This versatility allows it to integrate easily into various system designs. The operating temperature range extends from -40°C to +125°C, which is beneficial for applications in both consumer and industrial environments.

Additional attributes include a maximum receive delay of 60 ns and a moisture sensitivity level of 2, making it suitable for surface mount technology (SMT) processes. The peak reflow temperature is rated at 260°C, with a maximum time at this temperature of 30 seconds, allowing for efficient soldering during assembly.

Industry Applications for ISL3281EFHZ-T

The versatile characteristics of the ISL3281EFHZ-T can potentially open avenues for various industry applications. Below are some industries where this part might be particularly relevant:

  • Energy and Power Systems: The robust ESD protection and wide operating temperature range of the ISL3281EFHZ-T might make it suitable for applications in energy management systems, where communication reliability is critical. For example, it could be used in data logging systems or remote monitoring devices that require reliable RS-485 or RS-422 communications.
  • Transportation and Logistics: In this sector, the part could potentially be utilized in systems that manage fleet tracking or inventory amid a network of sensors and control devices. The half-duplex communication capability is advantageous in scenarios where two-way communication between devices is necessary.
  • Renewable Energy: The growing sector of renewable energy solutions might leverage the ISL3281EFHZ-T for communication in solar inverters or wind turbine control systems. Its low power consumption and full fail-safe feature possibly serve to enhance the reliability of data transmission in challenging conditions.
  • Automotive: If applicable automotive standards such as AEC-Q100 compliance were confirmed, the ISL3281EFHZ-T might find use in automotive communication systems, enhancing communication between various electronic control units (ECUs). Its small size and high-temperature tolerance could be beneficial in space-constrained applications.

These potential industry applications are purely conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation specializes in microcontrollers, analog, power, and system-on-chip (SoC) solutions, making it a significant player in the semiconductor industry. Within the realm of Line Driver or Receivers, Renesas has developed various products designed to meet the needs of an evolving market.

The ISL3281EFHZ-T is one of their offerings in the category of Drivers and Interfaces, showcasing their commitment to providing reliable, high-performance solutions. Similar parts manufactured by Renesas include various other line receivers that also support standards like RS-485 and RS-422, catering to a range of applications from industrial automation to telecommunications. The focus on low power consumption and enhanced protection features across their product line highlights Renesas’ dedication to innovation and quality.

Where to Find ISL3281EFHZ-T by Renesas Electronics Corporation

ISL3281EFHZ-T, researching available options on findchips.com is recommended. This site can provide insight into stock levels and current pricing for the part. Additionally, readers can search for alternate parts in the Line Driver or Receivers category that might also be offered by Renesas or other manufacturers.

The ISL3281EFHZ-T has been historically available at distributors including Avnet Silica, Renesas Electronics America, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is advisable to consult findchips.com for the most up-to-date availability and pricing information.

Compare pricing for ISL3281EFHZ-T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com