Overview of ISL3295EIHZ-T by Renesas Electronics Corporation
The ISL3295EIHZ-T is an RS-485/RS-422 transmitter, tailored to provide robust communication in industrial environments. Featuring ±16.5kV ESD protection and operational ability from -40°C to +85°C, this component ensures reliability in extreme conditions. The device operates with a supply voltage range of 3.0V to 5.5V and can handle data rates up to 20Mbps, suitable for high-speed applications. Packaged in a compact SOT-23-6, the ISL3295EIHZ-T requires minimal board space and is designed for surface mounting which enhances the ease of its integration into various electronic systems.
This transmitter is characterized by Low Power consumption and comes with attributes like Differential Output, which ensures better noise immunity, pertinent in industrial and complex environments. Furthermore, its compliance with RoHS and REACH standards depict it as an environmentally friendly choice, meeting modern regulatory demands for electronic components.
Industry Applications for ISL3295EIHZ-T
The ISL3295EIHZ-T’s features make it a versatile component potentially suitable for various applications across different fields:
- Industrial Automation: Its robust operating temperature range and high-speed data transmission capabilities could make it an ideal choice for factory automation equipment, where machinery often communicates over long distances in harsh conditions.
- Telecommunications: Owing to the ESD protection and differential output which enable long cable runs without data corruption, this component might be used in network equipment like routers and switches, facilitating reliable data communication.
- Consumer Electronics: Its compact size and high data rate capability could potentially be used in home networking gears such as modem and smart hubs, promoting efficient data handling at minimal space and power cost.
- Computing and Data Storage: This transmitter could be part of storage systems, aiding in high-speed communication between drives and controllers in data centers, that demand both high-speed performance and reliability under varied thermal conditions.
- Security and Surveillance: The device is well suited for applications in security systems, notably in CCTV operations, where long-distance data transmission is critical under varying environmental conditions.
Note: These potential industry applications are hypothetical and would require a comprehensive evaluation by the engineering and design teams to ensure compatibility with specific technologies and adherence to industry standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation, a prominent player in the semiconductor market, is well known for its innovative and high-performing electronic components. In the domain of Line Driver or Receivers, Renesas offers an array of solutions including the ISL3295EIHZ-T, which are pivotal in various applications ranging from industrial to consumer electronics. Renesas is dedicated to advancing technologies in the field of Drivers and Interfaces, providing components that enhance reliability, efficiency, and performance.
Where to Find ISL3295EIHZ-T by Renesas Electronics Corporation
For procurement, the ISL3295EIHZ-T can be sourced through several distributors. Historically, this part has been available at distributors such as Win Source Electronics, Avnet Silica, and Future Electronics; however, it is crucial to check current availability and pricing. A comprehensive platform for this purpose is findchips.com, where you can also discover alternative Line Driver or Receivers that might fit alternate specifications by Renesas or other manufacturers.