Overview of ISL41334IRZ-T by Renesas Electronics Corporation
The ISL41334IRZ-T is a dual protocol transceiver that supports both RS-232 and RS-485 standards, designed for high performance in industrial applications. It operates within a voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. The device is housed in a compact QFN-40 package, measuring 6mm x 6mm with a maximum height of 1mm, which is suitable for surface mount technology. This part features two transmitters and two receivers, supporting half-duplex and full-duplex communication modes with a maximum data rate of 20Mbps.
One of the notable features of the ISL41334IRZ-T is its ±15kV ESD protection, which enhances its reliability in environments where electrical discharge could pose a risk. Additionally, the device is compliant with RoHS regulations, ensuring it meets environmental standards. The part is designed to perform well under a wide temperature range, from -40 °C to 85 °C, making it suitable for demanding applications. The moisture sensitivity level is rated at 3, indicating its capacity to withstand certain levels of humidity during manufacturing and handling.
As of the current writing, the part is classified as active in the market, meaning it is still available for procurement. The ISL41334IRZ-T may also operate effectively with just one transmitter and one receiver in RS-485 mode, providing additional flexibility in application design.
Industry Applications for ISL41334IRZ-T
The ISL41334IRZ-T device could find application across various industries due to its versatility in communication protocols. Here are some potential industry applications where this transceiver might be relevant:
- Industrial Automation: In industrial settings, this part may be used in devices such as programmable logic controllers (PLCs) and remote sensor interfaces, where robust communication is essential. Its dual protocol support might offer flexibility in integrating legacy systems with modern solutions.
- Telecommunications: The transceiver could potentially be utilized in telecommunications networks where RS-232 and RS-485 communication standards are commonplace. Its ability to support high data rates may be advantageous in maintaining efficient data transmission over long distances.
- Consumer Electronics: Products such as home automation systems or smart appliances could benefit from incorporating the ISL41334IRZ-T, allowing them to communicate with various devices and sensors using standard protocols.
- Transportation and Logistics: The device might be relevant in applications involving telemetry systems or onboard monitoring systems, where reliable communication is crucial for operational efficiency. Its robust ESD protection and wide temperature range could enhance its reliability in harsh environments.
- Robotics and Drones: In robotics applications, the transceiver may serve as a communication link between controllers and motors or sensors, enabling coordinated movement. Its compact size and dual protocol functionality might allow for efficient integration into various robotic designs.
It is worth noting that these potential industry applications are only conceptual and illustrative, and each case requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent manufacturer of semiconductor solutions known for providing a wide range of products, including microcontrollers, analog and power devices, and various types of drivers and interfaces. The company aims to deliver innovative solutions that enhance the performance and efficiency of a multitude of applications.
In the realm of Line Driver or Receivers, Renesas offers a portfolio that includes the ISL41334IRZ-T along with other similar components. These devices are designed to meet the demanding needs of modern communication systems across various industries. Renesas focuses on ensuring compliance with international standards, enhancing the reliability and performance of its products.
Where to Find ISL41334IRZ-T by Renesas Electronics Corporation
- Avnet Silica
- Renesas Electronics America
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is important to note that stock levels and pricing should be confirmed directly on findchips.com, as availability may vary over time. Additionally, users may consider searching for similar parts in the Line Driver or Receivers category, which may include offerings from Renesas Electronics Corporation or other manufacturers that align with their requirements.