ISL55111IRZ by Renesas Electronics Corporation

Overview of ISL55111IRZ by Renesas Electronics Corporation

The ISL55111IRZ is categorized as a Dual, High Speed MOSFET Driver, designed to interface with a variety of digital systems to drive MOSFETs in a high-frequency, high-efficiency manner. Manufactured by Renesas Electronics Corporation, this component is packaged in a compact 4×4 mm 16-pin QFN (Quad Flat No-leads) package, ensuring a minimal footprint on the PCB. It operates in a wide supply voltage range from 2.7V to 5.5V with an additional high voltage input from 5V to 13.2V, making it versatile for various applications. One of the notable features is its output peak current limit of nominally 3.5A, highlighting its capability to drive significant loads. The sensitivity level of 1 indicates it has a high level of moisture sensitivity, necessitating careful handling during manufacturing processes. It’s specified for the industrial temperature range, from -40 °C to +85 °C, ensuring reliability in a wide range of environmental conditions. As of the current writing, the factory lead time for this part is 36 weeks.

Industry Applications for ISL55111IRZ

The ISL55111IRZ MOSFET Driver from Renesas Electronics could potentially be integrated into numerous industrial sectors and applications, given its robust performance characteristics and electrical specifications.

  • Telecommunications: This part may be suitable for driving MOSFETs in RF power amplifiers, which are pivotal in telecommunications infrastructure, potentially enhancing energy efficiency and signal quality.
  • Automotive: Given its ability to operate across a wide temperature range, the ISL55111IRZ could theoretically find applications in electric vehicle (EV) powertrains or charging infrastructure, driving the high-speed switching required for efficient power conversion.
  • Computing and Data Storage: High-speed and high-efficiency switching capabilities may make the ISL55111IRZ an ideal choice for server power supplies and other computing applications where power efficiency and heat management are critical.
  • Aerospace and Defense: Its robust temperature operational range and high-side driver capabilities potentially make it suitable for driving the demanding loads found in aerospace and defense applications, from actuator controls to power distribution systems.
  • Internet of Things (IoT): The compact size and efficiency of the ISL55111IRZ could be advantageous in IoT devices, particularly in smart devices requiring efficient power management and minimal space usage.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a global leader in the semiconductor space, particularly known for its innovation in microcontrollers, analog, power, and SoC products. In the realm of MOSFET Drivers and Drivers And Interfaces, Renesas offers a wide range of products, including the ISL55111IRZ. The company’s MOSFET drivers are designed for various applications, emphasizing high performance, reliability, and efficiency. Renesas is recognized for its commitment to quality and environmental management, with products like the ISL55111IRZ being Pb-Free and adhering to REACH compliance, ensuring their suitability for a wide range of industrial applications.

Where to Find ISL55111IRZ by Renesas Electronics Corporation

For engineers and procurement specialists looking to source the ISL55111IRZ, a smart option is to begin your search at findchips.com. Here, you can find current stock levels, pricing, and availability from multiple distributors. When searching for alternate parts to the ISL55111IRZ within the category of MOSFET Drivers, FindChips provides valuable insights and comparisons. Previously, the ISL55111IRZ has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, inventory can fluctuate, so it’s advisable to check FindChips for the most current information regarding stock availability and pricing.

Compare pricing for ISL55111IRZ and other MOSFET Drivers / Drivers And Interfaces at findchips.com