Overview of ISL78235ARZ-T7A by Renesas Electronics Corporation
The ISL78235ARZ-T7A is a 5A automotive synchronous buck regulator provided in a TQFN package format. Designed specifically for compact, efficient power management, this integrated circuit (IC) is adjustable, capable of handling up to 5A of current. Encased in a 16-pin TQFN (Thin Quad Flat No Leads) housing, it supports a variable input voltage range from 2.7 V to 5.5 V, making it highly versatile in various power supply scenarios.
Manufactured by Renesas Electronics, the ISL78235ARZ-T7A is situated in the Switching Regulator or Controllers subcategory focused on power circuits. This part stands out due to its “Current-Mode Control Technique” and Pulse Width Modulation (PWM) which enhance its reliability and efficiency. The part also incorporates a “PFM Technique,” which stands for Pulse-Frequency Modulation, used effectively for improving efficiency at low power levels.
Industry Applications for ISL78235ARZ-T7A
Given its features and specifications, the ISL78235ARZ-T7A can potentially be integrated into several industry applications, specifically within sectors demanding robust and efficient power management solutions. Below are a few industry applications where this component might be beneficial:
- Automotive: Given its capacity to handle significant current and its automotive-grade design, the ISL78235ARZ-T7A could potentially be used in vehicle power supply systems, especially in managing power for onboard sensors, infotainment systems, and advanced driver-assistance systems (ADAS). Its high temperature resilience (up to 105°C) and compact design make it particularly suitable for the confined and harsh environments often found in automotive applications.
- Energy and Power Systems: Power management systems that require efficient voltage regulation could potentially benefit from integrating this IC. For example, it might be used in smart grid energy systems, where efficient power conversion is crucial for performance and reliability.
- Renewable Energy: In solar-powered devices or systems, maintaining efficiency in power conversion is essential. The ISL78235ARZ-T7A, with its synchronous buck regulation and high-efficiency attributes, might be suitable for such applications.
Please note that these potential applications are conceptual and require detailed verification by engineering and design teams to ensure they adhere to specific requirements and standards of each industry.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a premier supplier of advanced semiconductor solutions including microcontrollers, SoC solutions, and a broad range of analog and power devices. Within the realm of Switching Regulator or Controllers, Renesas stands out with innovations that stabilize and enhance power circuit functionality. Their products, including the ISL78235ARZ-T7A, are crafted to meet rigorous requirements of power efficiency, reliability, and performance, offering solutions across diverse applications and industries.
Where to Find ISL78235ARZ-T7A by Renesas Electronics Corporation
To source the ISL78235ARZ-T7A, potential buyers are advised to use platforms like findchips.com, which provides up-to-date information on availability and pricing from various distributors. Historically, this part has been available through several distributors including Flip Electronics, Avnet Americas, Renesas Electronics America, Future Electronics, Mouser Electronics, and DigiKey. For accurate stock levels and pricing, visiting FindChips.com is recommended. Furthermore, for alternatives to the ISL78235ARZ-T7A, one might explore other Switching Regulator or Controllers offered by Renesas or different manufacturers.