ISL80103IRAJZ-TK by Renesas Electronics Corporation

Overview of ISL80103IRAJZ-TK by Renesas Electronics Corporation

The ISL80103IRAJZ-TK is a high-performance, adjustable linear regulator capable of delivering a maximum output current of 3A. Designed with a wide input voltage range from 2.2V to 6V and an adjustable output voltage between 0.8V and 5V, this component is a versatile choice for various power management applications. The regulator is housed in a DFN package and supports a broad operating temperature range from -40°C to 125°C, making it suitable for challenging environmental conditions.

Among its technical features, the Linear Regulator ICs offers a dropout voltage of 0.244V at maximum and a nominal value of 0.12V, ensuring efficient operation under varying load conditions. The device maintains tight regulation with a line regulation maximum of 0.258%/V and a load regulation up to 0.8%. It is RoHS compliant and adheres to REACH standards, catering to environmentally conscious applications.

Additional benefits include a low-profile, heat-sink package design suitable for space-limited applications, while the no-lead terminal design adheres to modern environmental standards. The regulator also encompasses surface mount technology, making it suitable for automated assembly processes.

At the time of this writing, the ISL80103IRAJZ-TK has a factory lead time of 26 weeks and 1 day, indicating planning consideration for production schedules.

Industry Applications for ISL80103IRAJZ-TK

Given its robust design and performance characteristics, the ISL80103IRAJZ-TK can be potentially utilized in various industrial sectors. Here are a few illustrative use cases:

  • Consumer Electronics: This part could potentially be used in power management solutions within devices like portable gaming systems, where stable voltage regulation is critical for performance and battery life. Its wide temperature range and high-efficiency output also make it suitable for outdoor or varying environmental conditions.
  • Telecommunications: The component could find applications in telecommunications infrastructure where adjustable, reliable power supply is crucial. It might serve in scenarios such as power supplies for wireless communication hardware, supporting consistent operation amidst varying power loads.
  • Industrial Automation: In industrial automation, precise voltage regulation can support the functionality of sensors and actuators, which are integral to automated manufacturing processes. The ISL80103IRAJZ-TK’s stable output and thermal adaptability make it a potential candidate for such applications.
  • Electronic Manufacturing: This IC could be potentially beneficial in test equipment for manufacturing electronics, where variable power levels are needed for different testing scenarios. Its small footprint and adjustable output make it adaptable for integrated test systems.

Please note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a premier supplier of advanced semiconductor solutions including microcontrollers, SoC solutions, and a broad range of analog and power devices. Within the realm of Power Circuits, Renesas has a solid reputation for manufacturing high-reliability Linear Regulator ICs.

The ISL80103IRAJZ-TK represents just one example of Renesas’s commitment to providing versatile, durable, and efficient power solutions that meet diverse industry demands. Known for their innovation in energy-efficient technology, Renesas offers products that support modern electronic applications with a focus on reducing power consumption and extending battery life in portable and wearable devices.

Where to Find ISL80103IRAJZ-TK by Renesas Electronics Corporation

To procure the ISL80103IRAJZ-TK, it is advisable to visit findchips.com. Here, you can view current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as LCSC, Avnet Silica, Ameya Holding Limited, Renesas Electronics America, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark.

For alternative parts or other devices that fall under the category of Linear Regulator ICs, the referenced link provides a comprehensive listing of options available from Renesas as well as other manufacturers.

Compare pricing for ISL80103IRAJZ-TK and other Linear Regulator ICs / Power Circuits at findchips.com