ISL8204MIRZ by Intersil Corporation

Overview of ISL8204MIRZ by Intersil Corporation

The ISL8204MIRZ is described as a complete high-efficiency DC/DC power module, encapsulated within a 15-pin HQCCN (High-Quality Chip Carrier with No leads) package. This product stands out due to its voltage-mode switching controller capable of delivering up to 4A current and reaching a maximum switching frequency of 660kHz. With an input voltage range from 1V to 20V and an adjustable output voltage from 0.6V to 6V, the ISL8204MIRZ provides a versatile and adaptive solution for various power management requirements. Manufactured by Intersil Corporation, this part employs pulse width modulation control technique within a push-pull switcher configuration, offering precise control over power conversion and distribution.

Falling under the subcategory of Switching Regulator or Controllers, this component is designed for industrial-level applications, with an operational temperature range from -40°C to 85°C. Its notable features include matte tin (Sn) annealed terminal finish and a no-lead terminal form, ensuring compliance with environmental and health standards such as REACH and ECCN code EAR99. Additionally, its moisture sensitivity level is rated at 3, indicating a moderate level of moisture resistance.

Industry Applications for ISL8204MIRZ

The versatility and efficiency of the ISL8204MIRZ make it suitable for a broad spectrum of industries. While certain applications are directly suggested by the part’s specifications and features, it’s essential to acknowledge that these potential uses are conceptual and require thorough engineering and design validation before implementation. Below are illustrative industry applications based on the characteristics of the ISL8204MIRZ:

  • Energy and Power Systems: Its capability to efficiently convert and control voltages makes the ISL8204MIRZ potentially beneficial for managing power supplies in grid systems, renewable energy sources such as solar panels, or in battery management systems where efficient power conversion is critical.
  • Transportation and Logistics: Given its robust temperature range and efficiency, the ISL8204MIRZ could potentially be utilized in electronic control units for vehicles, transportation infrastructure electronics, or in logistics equipment requiring reliable power management under varying environmental conditions.
  • Renewable Energy: In systems that require efficient power modulation, such as solar inverters or wind turbine power converters, the ISL8204MIRZ’s efficient DC/DC conversion capability might be advantageous for optimizing power output and enhancing overall system efficiency.
  • Industrial Automation: Industrial machinery and automation systems that require stable and efficient power distribution for sensors, actuators, and control units might benefit from integrating the ISL8204MIRZ into their electronic design to ensure operational reliability and energy efficiency.

It’s crucial to underline that these potential industry applications are purely illustrative. Engineering and design teams must conduct rigorous analysis and verification processes to ensure that any electronic component, including the ISL8204MIRZ, meets the specific requirements and standards of the intended application.

About Intersil Corporation

Intersil Corporation, a provider of innovative power management solutions, has carved a niche in the electronics industry, especially in the realm of Switching Regulator or Controllers. Known for its extensive portfolio of power conversion and management chips, Intersil delivers solutions that meet the high demands of various applications, ranging from automotive to industrial and beyond. The ISL8204MIRZ is one such example of Intersil’s dedication to developing high-quality, reliable power control components. In addition to the ISL8204MIRZ, Intersil manufactures a wide array of similar parts tailored for specific power management challenges, ensuring optimal performance and efficiency across applications.

Where to Find ISL8204MIRZ by Intersil Corporation

To source the ISL8204MIRZ for procurement or engineering projects, the most reliable avenue is through reputable electronics component distributors. Platforms like findchips.com offer up-to-date information on stock levels, pricing, and availability from various distributors. Historically, the ISL8204MIRZ has been available at distributors such as Quest Components among others. However, inventory status can change; hence, visiting findchips.com will provide the latest availability information. Moreover, for finding alternate parts to the ISL8204MIRZ that might be offered by Intersil Corporation or other manufacturers, the Switching Regulator or Controllers section on findchips.com should be your go-to resource.

Compare pricing for ISL8204MIRZ and other Switching Regulator or Controllers / Power Circuits at findchips.com