ISL8215MIRZ-T by Renesas Electronics Corporation

Overview of ISL8215MIRZ-T by Renesas Electronics Corporation

The ISL8215MIRZ-T is a single-channel DC/DC step-down power module capable of delivering up to 15A output current and supporting an input voltage range from 7V to 42V. This high-efficiency module is designed to provide a variable output voltage ranging from 0.6V to 12V. With a compact package size of 13 x 19 mm and utilizing current-mode control technique with pulse-width modulation, the ISL8215MIRZ-T stands out for its precision and reliability in demanding applications.

Manufactured by Renesas Electronics Corporation, this module fits a 22-pin high-density automated (HDA) package and is supplied in a tape and reel format, ideal for automated manufacturing processes. It is compliant with RoHS and REACH, ensuring it meets the latest environmental standards for electronic components. Highlighting its robustness, the module operates within a temperature range of -40°C to 125°C, making it suitable for automotive grade applications, as indicated by its temperature grade classification.

Industry Applications for ISL8215MIRZ-T

The ISL8215MIRZ-T by Renesas could find potential applications in several critical industries due to its versatile and reliable performance characteristics. Here are a few examples where it could be contextually relevant:

  • Automotive: The automotive temperature grade and robust operational parameters could make the ISL8215MIRZ-T potentially suitable for automotive power supplies, such as infotainment systems, automotive lighting, and ECUs (Engine Control Units). Its capacity to withstand harsh environments also aligns with the reliability demands in automotive applications.
  • Energy and Power Systems: The module’s high-efficiency step-down capability makes it potentially suitable for use in power distribution systems that require stable voltage regulation across a range of input voltages, possibly handling fluctuations typical in renewable energy setups such as solar power inverters.
  • Transportation and Logistics: Transportation systems which require durable and efficient power management solutions could integrate a module like the ISL8215MIRZ-T in applications such as electric-powered logistic vehicles’ control systems, where reliable power supply over a range of temperatures and conditions is necessary.
  • Renewable Energy: In renewable energy applications like wind turbines or solar panels, the need for efficient power conversion components that can offer varied voltage outputs and sustain significant environmental influences potentially places the ISL8215MIRZ-T as a suitable candidate.

Note that these potential industry applications are conceptual/illustrative and necessitate rigorous analysis and verification by engineering and design teams to adhere to industry-specific standards and specific application needs.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a premier supplier of advanced semiconductor solutions including microcontrollers, SoC solutions, and a broad range of analog and power devices. In the realm of Power Supply Modules, Renesas offers an extensive array of products designed to meet the needs of virtually every electronic application. Their products are known for reliability, high performance, and the cutting-edge technology that drives innovation in the electronics industry.

The ISL8215MIRZ-T is an example of Renesas’ commitment to high-quality and efficient power management solutions, indicative of their broader offerings in this category. Renesas continuously evolves its product lines to adhere to the stringent requirements of developing electronic and technological markets.

Where to Find ISL8215MIRZ-T by Renesas Electronics Corporation

To purchase the ISL8215MIRZ-T, potential buyers should utilize resources such as findchips.com. Here they can also explore other Power Supply Modules that might be available from Renesas Electronics Corporation or other manufacturers. Historically, distributors like Rochester Electronics and Avnet Americas have stocked this part, though current availability and pricing can be accurately assessed by visiting the website.

Compare pricing for ISL8215MIRZ-T and other Power Supply Modules/Power Circuits at findchips.com