Overview of ISL85005AFRZ-T by Renesas Electronics Corporation
The ISL85005AFRZ-T is a 5A high-efficiency synchronous buck regulator designed to operate within a wide input voltage range of 4.5V to 18V. With a nominal input voltage of 12V, this device utilizes pulse width modulation (PWM) for effective control, making it suitable for a variety of applications that require efficient voltage regulation. The part comes in a compact 12-lead DFN package, measuring 3mm x 4mm, which contributes to its suitability for space-constrained applications.
The regulator supports a maximum switching frequency of 600 kHz, which allows for the use of smaller inductors and capacitors, leading to a reduced overall design footprint. It has a maximum output current of 5A, making it an appropriate choice for applications that demand significant current while maintaining efficiency. The device is also compliant with RoHS standards, making it environmentally friendly, and it features a moisture sensitivity level of 3, indicating that it should be handled with moderate precautions to avoid moisture-related damage.
As of the current writing, the factory lead time for the part is 18 weeks, an important factor to consider for project timelines and procurement processes. The Switching Regulator or Controllers category emphasizes the significance of this part in power management solutions, particularly in applications requiring high efficiency and reliability.
Industry Applications for ISL85005AFRZ-T
The ISL85005AFRZ-T could potentially find a place in several industries due to its versatile specifications. Below are some possible applications:
- Consumer Electronics: The efficiency of this synchronous buck regulator means it might be used in devices such as portable chargers or power banks, where the conversion of battery voltage to lower voltages is essential. The capability to handle up to 5A could be beneficial in high-drain applications such as tablets and smartphones.
- Automotive: If the part meets specific automotive standards, it could be utilized in battery management systems or infotainment systems where precise voltage regulation is necessary. Its thermal characteristics, such as an operating temperature range of -40°C to 125°C, could assist in meeting the rigorous demands of automotive environments.
- Industrial Automation: In industrial environments, the robustness and efficiency of the ISL85005AFRZ-T may enable its use in control systems and power supplies for automation equipment. The high switching frequency can support compact designs, which is often required in industrial applications.
- Telecommunications: The part might be suitable in telecom equipment where efficient power delivery is crucial. The ability to operate efficiently at a range of input voltages allows for flexibility in both wired and wireless communication systems.
- Robotics and Drones: The compact size and high output current could potentially make this regulator an ideal candidate for power management in drones and robotic systems, where weight and space are at a premium while maintaining power efficiency.
It’s important to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and the specific requirements of each application. Additionally, similar parts in the Switching Regulator or Controllers category might also be considered for these applications depending on the specific design needs.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent manufacturer in the semiconductor industry, particularly known for its range of power solutions, including ISL85005AFRZ-T and other similar switching regulators. The company focuses on providing high-efficiency and high-performance power management solutions that cater to various markets such as automotive, industrial, and consumer electronics.
Renesas is committed to driving innovation in the field of power circuits and has developed a portfolio of products designed to meet the evolving needs of its customers. Their switching regulators, including the ISL85005AFRZ-T, are engineered for high performance, reliability, and efficiency, making them suitable for demanding applications where power management is critical.
Where to Find ISL85005AFRZ-T by Renesas Electronics Corporation
For those interested in purchasing the ISL85005AFRZ-T, it is advisable to research various distributors to find current stock levels and pricing. Historical availability includes distributors such as:
- Avnet Silica
- Rochester Electronics
- Future Electronics
- DigiKey
It is essential to check on Switching Regulator or Controllers to find alternate parts that may also suit similar requirements, either from Renesas Electronics Corporation or other manufacturers.