Overview of ISL91107IIAZ-T7A by Renesas Electronics Corporation
The ISL91107IIAZ-T7A is a high efficiency buck-boost regulator with 3.6A switches, designed for a wide range of input voltages, from 1.8V to 5.5V, and capable of providing an output current of up to 2A. Its adjustable output voltage range can go as low as 1V, making it versatile for various applications. Packaged in a WLCSP (Wafer Level Chip Scale Package), this regulator is a compact solution for space-constrained designs. With an operating frequency of 2.5MHz, it allows for smaller external components, thus reducing the overall footprint on the PCB. The part is fully RoHS compliant, ensuring it meets current environmental standards for electronics.
From a technical perspective, the ISL91107IIAZ-T7A features a buck-boost topology, enabling it to efficiently manage power whether the input voltage is above, below, or equal to the output voltage. This flexibility is particularly useful in battery-operated devices where the input voltage varies over the life of the battery. Additional attributes include a Pb-free composition, an active part life cycle code, compliance with REACH, EAR99 ECCN code, and an HTS code of 8542.39.00.01. With a moisture sensitivity level of 1, it is optimized for longevity and reliability in a variety of environments. The package is described as “,WLCSP-TKCURDL,” with a pin count of 15 and a Manufacturer Package Code of “W3X5.15.” The terminal finish is Tin Silver Copper, offering good solderability and corrosion resistance.
Industry Applications for ISL91107IIAZ-T7A
The versatility and performance of the ISL91107IIAZ-T7A enable its use across multiple industries where efficient power management is crucial. While these potential applications are suggested based on the component’s specifications, it’s important to note that each use case requires a detailed analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements. Below are illustrative use cases in various industries:
- Consumer Electronics: Devices such as wearables, portable gaming systems, and smart speakers could potentially benefit from this buck-boost regulator’s ability to maintain stable output voltage over a wide range of input voltages, essential for battery-operated devices.
- Energy and Power Systems: The ISL91107IIAZ-T7A might find applications in small-scale solar power systems or other renewable energy harvesting applications, where it could efficiently manage variable input voltages to provide a stable power supply for charging batteries or powering electronic circuits.
- Transportation and Logistics: GPS trackers, telematics devices, and other logistics monitoring equipment that operate over a range of power conditions could potentially utilize the ISL91107IIAZ-T7A for its efficient power conversion capabilities.
- Renewable Energy: Portable renewable energy devices, such as personal solar chargers, could benefit from this regulator’s efficiency and its ability to manage the power variability inherent in renewable energy sources.
Note that these potential industry applications are only conceptual/illustrative and require a thorough analysis and verification by relevant professionals to ensure suitability and compliance with all guidelines and standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leader in the field of semiconductor solutions, providing advanced technology across a wide spectrum of electronic components. In the arena of Switching Regulator or Controllers and other power circuits, Renesas stands out for offering innovative products that meet the demands of modern electronic designs. The ISL91107IIAZ-T7A is an example of Renesas’s commitment to offering components that ensure high efficiency and reliability.
With a strong focus on research and development, Renesas is continuously advancing its product lines to address the evolving needs of the engineering community for both current and emerging market applications. Whether it’s automotive, industrial, healthcare, or consumer electronics, Renesas provides a breadth of components, including various Switching Regulator or Controllers, that engineers rely on for their critical design requirements.
Where to Find ISL91107IIAZ-T7A by Renesas Electronics Corporation
For engineers and procurement professionals looking to source the ISL91107IIAZ-T7A, findchips.com is an essential resource. Findchips.com provides up-to-date inventory information, pricing, and availability from multiple distributors. Historically, this part has been available at distributors including Avnet Silica, Renesas Electronics America, Future Electronics, and Mouser Electronics among others. For current stock levels, pricing, and potential alternative parts, users are recommended to check the Switching Regulator or Controllers category for more options from Renesas Electronics Corporation or other manufacturers.