ISL99227FRZ-T by Renesas Electronics Corporation

Overview of ISL99227FRZ-T by Renesas Electronics Corporation

The ISL99227FRZ-T is a Smart Power Stage (SPS) module characterized by its integrated high accuracy current and temperature monitors. This component is enclosed in a PQFN-32 package, emphasizing its compliance with RoHS standards, hence suitable for use in environmentally sensitive applications. Manufactured by Renesas Electronics Corporation, a notable player in the semiconductor space, this power stage module operates at a switching frequency of up to 2 MHz, and it supports a broad input voltage range from 4.5V to 18V. This component is tailored for demanding applications where precise power delivery and management are critical.

The Power Management Circuits to which the ISL99227FRZ-T belongs allows efficient handling of power within electronic circuits, assuring operational stability and longevity. By incorporating advanced features like pulse width modulation control technique and a thermal management capable package, this component underscores its utility in high-performance settings.

With its automotive temperature grade reaching up to 125°C and down to -40°C, the ISL99227FRZ-T proves its robustness for use in extreme conditions. The current capability peaks at 60A, suitable for hefty power requirements. Note, as of the current writing, the factory lead time for this part stands at 26 weeks and 1 day.

Industry Applications for ISL99227FRZ-T

The ISL99227FRZ-T, with its integrated features and performance parameters, potentially fits into various industrial applications. Below are some sectors where this smart power stage module might be effectively utilized:

  • Telecommunications: In telecom equipment where power efficiency and heat management are crucial, the ISL99227FRZ-T could potentially regulate power supply to maintain system integrity and prevent overheating.
  • Computing and Data Storage: Servers and storage systems that require stable power distribution for reliable data processing and storage might benefit from the incorporation of this SPS module. Its high current capability and integrated temperature monitors ensure safe operating conditions in dense configurations.
  • Consumer Electronics: High-performance consumer electronics such as gaming consoles and high-definition televisions that require effective power management solutions might integrate this module to enhance energy efficiency and minimize heat generation during long operating hours.

These potential industry applications are conceptual until verified by engineering and design teams for adherence to specific standards necessary for each application. It’s imperative to conduct comprehensive analysis to ensure compliance with industry requirements before adopting the ISL99227FRZ-T in any of the highlighted sectors.

About Renesas Electronics Corporation

Renesas Electronics Corporation is highly regarded in the field of semiconductor manufacturing, particularly noted for their innovation in Power Management Circuits. They provide a range of solutions designed to improve the performance and efficiency of electronic products across multiple industries. The ISL99227FRZ-T is just one example of the company’s commitment to developing advanced technological components that address the growing needs for energy-efficient and high-performance power management solutions.

Renesas is recognized for its production of components that not only adhere to but oftentimes set industry standards for quality and reliability. Alongside the ISL99227FRZ-T, Renesas offers a variety of other smart power stage modules and related power management solutions, reinforcing their role as a critical supplier of innovative and functional technologies in the power circuits realm.

Where to Find ISL99227FRZ-T by Renesas Electronics Corporation

To source the ISL99227FRZ-T, potential buyers should consider conducting their research through platforms like findchips.com which provides real-time data on stock availability and pricing. Historically, this part has been available from multiple distributors including Win Source Electronics, Mouser Electronics, DigiKey, and Avnet Americas. However, availability can vary, and it is recommended to check findchips.com to obtain the latest information on pricing and stock from various distributors.

By visiting our Power Management Circuits page, you can also explore alternative parts offered by Renesas Electronics Corporation and other manufacturers, which might suit different application requirements or availability constraints.

Compare pricing for ISL99227FRZ-T and other Power Management Circuits / Power Circuits at findchips.com