Overview of ISL9R1560P2-F085 by onsemi
The ISL9R1560P2-F085 is a Stealth™ rectifier delivering an impressive performance profile, characterized by a maximum repetitive peak reverse voltage of 600V and a forward continuous current capability of 15A in a TO-220 (2-lead) package format. This diode features a forward voltage drop of up to 2.2V and is designed to maximize efficiency in high-speed switching applications. It is specifically manufactured to meet requirements in compliance with AEC-Q101 standards, making it suitable for automotive applications.
The diode integrates beneficial attributes such as a fast reverse recovery time of just 0.03 microseconds, a silicon nitride diode element material for enhanced durability, and a single diode configuration. With operating temperature ranges broadening from -55°C up to 175°C, the ISL9R1560P2-F085 ensures robustness in a diverse range of climates and conditions. In addition, it is constructed with a through-hole terminal form in a plastic/epoxy package, adding to its overall reliability and stability within circuits.
Industry Applications for ISL9R1560P2-F085
The ISL9R1560P2-F085 by onsemi, positioned within the subcategory of Rectifier Diodes, is strategically vital in several industry applications. Given its combination of high voltage and current capabilities, along with its fast recovery time, it might potentially be integrated into various industrial and power management systems, aligning with manufacturing and environmental requirements.
- Industrial Automation: This rectifier can potentially be used in the power supplies of automated manufacturing equipment, where efficient and reliable power conversion is crucial. The fast recovery time and high temperature tolerance might optimize performance in these environments.
- Energy and Power Systems: In power generation and distribution systems, this diode might be utilized for its robust voltage handling capabilities and compliance with automotive industry standards, ensuring safe and efficient operation in energy applications, including inverters and converters.
- Renewable Energy: For solar power inverters or wind turbine converters, the high-efficiency attributes of ISL9R1560P2-F085 could offer greater reliability and performance. Its ability to operate at varied temperatures and its fast switching capabilities might be advantageous in these inconsistent and demanding environments.
Note that while these applications are possible uses for ISL9R1560P2-F085, they are conceptual and should be further analyzed by engineering and design teams to ensure compliance with specific industry standards and technical requirements.
About onsemi
onsemi is a leading provider in the semiconductor industry, known for its focus on energy-efficient innovations. Within the realm of diodes, particularly Rectifier Diodes, onsemi offers a range of products designed for various applications, ensuring reliability and performance. The ISL9R1560P2-F085 is indicative of the company’s dedication to producing robust components that meet stringent industrial standards, including automotive qualifications. This commitment is complemented by a broader portfolio of similar diode technologies, each tailored to specific performance requirements in electronics and power management applications.
Where to Find ISL9R1560P2-F085 by onsemi
If you are considering the procurement of ISL9R1560P2-F085, it would be prudent to utilize the resources available at findchips.com. This diode, as well as alternative Rectifier Diodes, are catalogued comprehensively, extending access to current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Wuhan P&S, EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics among others. However, for the most recent availability and best pricing, checking the live data on findchips.com is recommended.