ISL9R860P2 by onsemi

Overview of ISL9R860P2 by onsemi

The ISL9R860P2 by onsemi is an 8A, 600V, STEALTH™ Diode, encapsulated in a TO-220AC package. This fast diode boasts a repetitive peak reverse voltage of 600V and an average forward current of 8A. Suitable for applications requiring rapid switching and low power loss, the ISL9R860P2 provides a forward voltage max of 2.4V and a reverse recovery time of just 30ns. It can handle a forward surge current of 100A, making it highly resilient under transient conditions. The device is designed for ease of use in a wide range of applications with its single diode configuration and is RoHS compliant, reinforcing onsemi’s commitment to environmentally responsible manufacturing practices.

The device is characterized by additional features such as free-wheeling diode functionality and snubber diode capabilities, tailored for applications that demand fast soft recovery. Its cathode case connection, single configuration, and silicon diode element material indicate its efficiency and reliability. Operating temperatures range widely from -55°C to 175°C, ensuring stability in diverse working conditions. Furthermore, the ISL9R860P2 delivers a maximum power dissipation of 85W, highlighting its robustness for various electrical environments. With its through-hole terminal form for straightforward mounting, this device is an optimal solution for engineers seeking performance and durability.

Industry Applications for ISL9R860P2

Given its specifications and features, the ISL9R860P2 potentially fits a myriad of applications across various industries. While this component might be deemed suitable for various end uses, it is critical for design and engineering teams to analyze and verify the compatibility of this part with their specific applications. Here’s an illustrative look into possible use cases:

  • Industrial Automation: The ISL9R860P2 can be deployed in advanced industrial automation systems, especially in high-speed switching and motor control applications. Its fast recovery time and high surge current capabilities make it an excellent choice for driving motors, actuators, and managing transient loads within automated manufacturing lines.
  • Energy and Power Systems: Within power systems, including Uninterruptible Power Supplies (UPS) and inverters, the ISL9R860P2 provides efficient power conversion and management. Its high break-down voltage and low power loss characteristics are crucial for maintaining stability and efficiency in these systems.
  • Renewable Energy: The diode is also well-suited for renewable energy applications, particularly in solar inverters and wind turbine converters where efficiency and reliability are paramount. Its capability to handle rapid changes in power levels and to protect against voltage transients is especially beneficial in fluctuating renewable energy sources.
  • Power Conditioning: Devices that require clean and stable power supplies can benefit from integrating the ISL9R860P2 into power conditioners. Its snubber diode functionality is ideal for mitigating electrical noise and spikes, which are critical for sensitive electronic equipment.

Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams considering this component.

About onsemi

onsemi, the manufacturer of the ISL9R860P2, is a leading role player in the semiconductor industry, focusing on energy-efficient innovations. The company specializes in designing and manufacturing a wide range of semiconductor components, including an extensive portfolio of Rectifier Diodes. Their products are integral to the enabling of smarter, more efficient electronic systems in the automotive, industrial, and computing segments, among others. ISL9R860P2 is an example of onsemi’s commitment to providing high-quality components that meet stringent reliability and performance requirements. onsemi leverages advanced technology platforms to create solutions that address the evolving needs of sophisticated electronic applications, positioning their products as critical components in the design and development of future-facing electronic systems.

Where to Find ISL9R860P2 by onsemi

For individuals and organizations looking to procure the ISL9R860P2, our website findchips.com offers a comprehensive and up-to-date inventory from multiple distributors. Given the wide application scope and the specific attributes of the ISL9R860P2, it is recommended to compare options across different suppliers. Historically, the part has been available through distributors such as Quest Components, Bristol Electronics, and Newark. However, stock levels, pricing, and availability can vary over time. Therefore, to get current stock levels and pricing, it is advisable to research on findchips.com. Additionally, for those exploring alternatives or looking for parts with similar specifications, browsing our Rectifier Diodes category can provide insights into other options offered by onsemi or other manufacturers.

Compare pricing for ISL9R860P2 and other Rectifier Diodes / Diodes at findchips.com